ex VAT

4.6A SMD Power Inductors:

97 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3604994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.224
50+
€0.181
250+
€0.153
500+
€0.132
1500+
€0.123
Min: 5 / Mult: 5
0.47µH
4.6A
Shielded
5.3A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.025ohm
± 20%
2.5mm
2mm
1.2mm
3604994RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.181
250+
€0.153
500+
€0.132
1500+
€0.123
Min: 100 / Mult: 5
0.47µH
4.6A
Shielded
5.3A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.025ohm
± 20%
2.5mm
2mm
1.2mm
3490699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.559
250+
€0.462
500+
€0.430
1000+
€0.402
2000+
€0.285
Min: 100 / Mult: 5
4.7µH
4.6A
Shielded
6A
AMPLA5030Q Series
-
-
0.053ohm
± 20%
5.7mm
5.2mm
2.8mm
3490699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.596
50+
€0.559
250+
€0.462
500+
€0.430
1000+
€0.402
More Pricing...
Min: 5 / Mult: 5
4.7µH
4.6A
Shielded
6A
AMPLA5030Q Series
5.7mm x 5.2mm x 2.8mm
-
0.053ohm
± 20%
5.7mm
5.2mm
2.8mm
3551558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.630
50+
€1.030
Min: 1 / Mult: 1
2.2µH
4.6A
Unshielded
8.2A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
0.041ohm
± 20%
5.8mm
5.2mm
4.5mm
3551558RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.030
Min: 100 / Mult: 1
2.2µH
4.6A
Unshielded
8.2A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
0.041ohm
± 20%
5.8mm
5.2mm
4.5mm
3976883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.199
50+
€0.134
250+
€0.115
500+
€0.103
1000+
€0.0876
Min: 5 / Mult: 5
0.56µH
4.6A
Shielded
5.2A
SRP2010TMA Series
-
-
0.0372ohm
± 20%
2mm
1.6mm
0.8mm
4246509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.206
50+
€0.171
250+
€0.136
500+
€0.128
1500+
€0.119
More Pricing...
Min: 5 / Mult: 5
330nH
4.6A
Semishielded
3.3A
SRN2010BTA Series
-
-
0.0348ohm
± 20%
1.6mm
2mm
0.9mm
3976883RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.134
250+
€0.115
500+
€0.103
1000+
€0.0876
Min: 100 / Mult: 5
0.56µH
4.6A
Shielded
5.2A
SRP2010TMA Series
-
-
0.0372ohm
± 20%
2mm
1.6mm
0.8mm
4246509RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.171
250+
€0.136
500+
€0.128
1500+
€0.119
3000+
€0.114
Min: 100 / Mult: 5
330nH
4.6A
Semishielded
3.3A
SRN2010BTA Series
-
-
0.0348ohm
± 20%
1.6mm
2mm
0.9mm
4360115RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€1.480
Min: 100 / Mult: 1
2.2µH
4.6A
Shielded
3.2A
WE-TPC Series
-
-
0.021ohm
± 30%
8mm
8mm
1.8mm
4360085RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€0.989
Min: 100 / Mult: 1
2.2µH
4.6A
Semishielded
7.4A
WE-LQS Series
-
-
0.014ohm
± 30%
6mm
6mm
4.5mm
4360115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.640
10+
€1.600
20+
€1.480
Min: 1 / Mult: 1
2.2µH
4.6A
Shielded
3.2A
WE-TPC Series
-
-
0.021ohm
± 30%
8mm
8mm
1.8mm
4354372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.238
50+
€0.193
250+
€0.158
500+
€0.141
1000+
€0.123
More Pricing...
Min: 5 / Mult: 5
240nH
4.6A
Shielded
7.1A
VLS-HBX-1 Series
-
1008 [2520 Metric]
0.029ohm
± 20%
2.5mm
2mm
1mm
4360085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
10+
€1.010
20+
€0.989
Min: 1 / Mult: 1
2.2µH
4.6A
Semishielded
7.4A
WE-LQS Series
-
-
0.014ohm
± 30%
6mm
6mm
4.5mm
4354372RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
€0.193
250+
€0.158
500+
€0.141
1000+
€0.123
2000+
€0.115
Min: 100 / Mult: 5
240nH
4.6A
Shielded
7.1A
VLS-HBX-1 Series
-
1008 [2520 Metric]
0.029ohm
± 20%
2.5mm
2mm
1mm
2309887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.040
50+
€0.861
250+
€0.693
500+
€0.658
1000+
€0.623
More Pricing...
Min: 5 / Mult: 5
4.7µH
4.6A
Shielded
6A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
-
0.053ohm
± 20%
5.7mm
5.2mm
2.8mm
2545716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.597
100+
€0.492
500+
€0.422
1000+
€0.392
2000+
€0.384
More Pricing...
Min: 10 / Mult: 10
4.7µH
4.6A
-
9.8A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
-
0.0319ohm
± 20%
6.4mm
6mm
3mm
1864470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.492
50+
€0.390
100+
€0.341
250+
€0.310
500+
€0.288
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.6A
Shielded
5.52A
MCSDRH73B Series
-
-
0.0216ohm
± 20%
7.3mm
7.3mm
3.55mm
1635883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.610
50+
€1.310
100+
€1.210
250+
€1.120
500+
€1.040
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.6A
Shielded
4.2A
WE-TPC Series
10mm x 10mm x 2.8mm
-
0.023ohm
± 30%
10mm
10mm
2.8mm
1636011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.610
50+
€1.390
100+
€1.290
250+
€1.230
500+
€1.130
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.6A
Unshielded
8.2A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
0.041ohm
± 20%
5.8mm
5.2mm
4.5mm
3463480RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.404
Min: 100 / Mult: 10
0.68µH
4.6A
Shielded
6A
SRP0310 Series
-
-
0.0355ohm
± 10%
3.4mm
3.1mm
1mm
3463506RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.440
Min: 100 / Mult: 10
0.68µH
4.6A
Shielded
8.5A
SRP0510 Series
5.4mm x 5.1mm x 1mm
-
0.0435ohm
± 10%
5.4mm
5.1mm
1mm
3463480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.480
100+
€0.404
Min: 10 / Mult: 10
0.68µH
4.6A
Shielded
6A
SRP0310 Series
-
-
0.0355ohm
± 10%
3.4mm
3.1mm
1mm
3463506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.523
100+
€0.440
Min: 10 / Mult: 10
0.68µH
4.6A
Shielded
8.5A
SRP0510 Series
5.4mm x 5.1mm x 1mm
-
0.0435ohm
± 10%
5.4mm
5.1mm
1mm
1-25 of 97 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account