SRU5028A Series SMD Power Inductors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.450 200+ €0.421 600+ €0.392 | Min: 100 / Mult: 1 | 33µH | 800mA | Shielded | 680mA | SRU5028A Series | - | 0.26ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.743 10+ €0.632 50+ €0.575 100+ €0.450 200+ €0.421 More Pricing... | Min: 1 / Mult: 1 | 33µH | 800mA | Shielded | 680mA | SRU5028A Series | - | 0.26ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.507 200+ €0.493 600+ €0.468 | Min: 100 / Mult: 1 | 4.7µH | 2.2A | Shielded | 1.85A | SRU5028A Series | - | 0.045ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.767 10+ €0.600 50+ €0.521 100+ €0.507 200+ €0.493 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 2.2A | Shielded | 1.85A | SRU5028A Series | - | 0.045ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2400+ €0.425 | Min: 2400 / Mult: 2400 | 100µH | 470mA | Shielded | 420mA | SRU5028A Series | 5.2mm x 5.2mm x 2.8mm | 0.8ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.040 10+ €0.759 50+ €0.638 100+ €0.618 200+ €0.597 More Pricing... | Min: 1 / Mult: 1 | 47µH | 700mA | Shielded | 620mA | SRU5028A Series | - | 0.36ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €0.809 50+ €0.595 100+ €0.533 200+ €0.500 600+ €0.376 More Pricing... | Min: 10 / Mult: 1 | 15µH | 1.1A | Shielded | 1A | SRU5028A Series | - | 0.14ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.080 10+ €0.777 50+ €0.557 100+ €0.514 200+ €0.488 More Pricing... | Min: 1 / Mult: 1 | 1.2µH | 3.5A | Shielded | 3.4A | SRU5028A Series | 5.2mm x 5.2mm x 2.8mm | 0.022ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.618 200+ €0.597 600+ €0.561 | Min: 100 / Mult: 1 | 47µH | 700mA | Shielded | 620mA | SRU5028A Series | - | 0.36ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.100 10+ €0.809 50+ €0.595 100+ €0.533 200+ €0.500 More Pricing... | Min: 1 / Mult: 1 | 15µH | 1.1A | Shielded | 1A | SRU5028A Series | 5.2mm x 5.2mm x 2.8mm | 0.14ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €0.777 50+ €0.557 100+ €0.514 200+ €0.488 600+ €0.336 More Pricing... | Min: 10 / Mult: 1 | 1.2µH | 3.5A | Shielded | 3.4A | SRU5028A Series | - | 0.022ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm |