SRP1040VA Series SMD Power Inductors:
26 Products FoundSRP1040VA Series SMD Power Inductors
The Model SRP1040VA series are AEC-Q200 Compliant. These inductors are well suited for DC/DC converters and power supplies in consumer, industrial, low/medium risk medical and telecom applications where higher inductor reliability at elevated operating temperatures may be required.
- Shielded construction
- Metal alloy powder core
- Low buzz noise
- High saturation current
- High operating temperature: 180 °C
- AEC-Q200 compliant
- RoHS compliant and halogen free
- Applications: DC/DC converters, Power supplies
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.430 10+ €1.200 50+ €1.050 100+ €0.978 200+ €0.964 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 13A | Shielded | 15A | SRP1040VA Series | 10mm x 10mm x 3.8mm | 0.0153ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.500 10+ €1.240 50+ €1.080 100+ €1.020 200+ €0.958 More Pricing... | Min: 1 / Mult: 1 | 22µH | 6A | Shielded | 6.5A | SRP1040VA Series | 10mm x 10mm x 3.8mm | 0.072ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.370 10+ €1.170 50+ €1.080 100+ €1.020 200+ €0.955 More Pricing... | Min: 1 / Mult: 1 | 33µH | 5A | Shielded | 5.3A | SRP1040VA Series | 10mm x 10mm x 3.8mm | 0.1177ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.500 10+ €1.240 50+ €1.080 100+ €1.020 200+ €0.949 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 22A | Shielded | 27A | SRP1040VA Series | - | 4500µohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.030 200+ €0.959 500+ €0.888 | Min: 100 / Mult: 1 | 3.3µH | 15A | Shielded | 18A | SRP1040VA Series | - | 0.0118ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.490 10+ €1.230 50+ €1.210 100+ €1.150 200+ €1.090 More Pricing... | Min: 1 / Mult: 1 | 68µH | 3.5A | Shielded | 3.5A | SRP1040VA Series | - | 0.24ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.800 10+ €1.490 50+ €1.300 100+ €1.060 200+ €0.980 More Pricing... | Min: 1 / Mult: 1 | 15µH | 7A | Shielded | 7.6A | SRP1040VA Series | - | 0.05ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.020 200+ €0.955 500+ €0.889 | Min: 100 / Mult: 1 | 33µH | 5A | Shielded | 5.3A | SRP1040VA Series | - | 0.1177ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.500 10+ €1.240 50+ €1.080 100+ €1.020 200+ €0.954 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 18A | Shielded | 21A | SRP1040VA Series | 10mm x 10mm x 3.8mm | 7200µohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.020 200+ €0.949 500+ €0.877 | Min: 100 / Mult: 1 | 1.5µH | 22A | Shielded | 27A | SRP1040VA Series | - | 4500µohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.500 10+ €1.250 50+ €1.140 100+ €1.030 200+ €0.951 More Pricing... | Min: 1 / Mult: 1 | 47µH | 4A | Shielded | 4.5A | SRP1040VA Series | 10mm x 10mm x 3.8mm | 0.167ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.991 200+ €0.941 500+ €0.895 | Min: 100 / Mult: 1 | 6.8µH | 10.5A | Shielded | 11A | SRP1040VA Series | - | 0.0223ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.020 200+ €0.954 500+ €0.887 | Min: 100 / Mult: 1 | 2.2µH | 18A | Shielded | 21A | SRP1040VA Series | - | 7200µohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.020 200+ €0.958 500+ €0.895 | Min: 100 / Mult: 1 | 22µH | 6A | Shielded | 6.5A | SRP1040VA Series | - | 0.072ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.420 10+ €1.210 50+ €1.050 100+ €0.991 200+ €0.941 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 10.5A | Shielded | 11A | SRP1040VA Series | 10mm x 10mm x 3.8mm | 0.0223ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.978 200+ €0.964 500+ €0.950 | Min: 100 / Mult: 1 | 4.7µH | 13A | Shielded | 15A | SRP1040VA Series | - | 0.0153ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.060 200+ €0.980 500+ €0.900 | Min: 100 / Mult: 1 | 15µH | 7A | Shielded | 7.6A | SRP1040VA Series | - | 0.05ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.030 200+ €0.951 500+ €0.872 | Min: 100 / Mult: 1 | 47µH | 4A | Shielded | 4.5A | SRP1040VA Series | - | 0.167ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.500 10+ €1.250 50+ €1.160 100+ €1.030 200+ €0.959 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 15A | Shielded | 18A | SRP1040VA Series | 10mm x 10mm x 3.8mm | 0.0118ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.150 200+ €1.090 500+ €1.030 | Min: 100 / Mult: 1 | 68µH | 3.5A | Shielded | 3.5A | SRP1040VA Series | - | 0.24ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.500 10+ €1.250 50+ €1.160 100+ €1.040 200+ €0.968 More Pricing... | Min: 1 / Mult: 1 | 5.6µH | 12A | Shielded | 13A | SRP1040VA Series | 10mm x 10mm x 3.8mm | 0.0175ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.540 10+ €1.190 50+ €1.040 100+ €1.030 200+ €0.959 More Pricing... | Min: 1 / Mult: 1 | 10µH | 8A | Shielded | 9A | SRP1040VA Series | 10mm x 10mm x 3.8mm | 0.033ohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.500 10+ €1.240 50+ €1.080 100+ €1.020 200+ €0.963 More Pricing... | Min: 1 / Mult: 1 | 1µH | 27A | Shielded | 29A | SRP1040VA Series | - | 3070µohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.020 200+ €0.963 500+ €0.906 | Min: 100 / Mult: 1 | 1µH | 27A | Shielded | 29A | SRP1040VA Series | - | 3070µohm | ± 20% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.040 200+ €0.968 500+ €0.895 | Min: 100 / Mult: 1 | 5.6µH | 12A | Shielded | 13A | SRP1040VA Series | - | 0.0175ohm | ± 20% | 10mm | 10mm | 3.8mm |