LQH32PN_N0 Series SMD Power Inductors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.230 50+ €0.192 250+ €0.159 500+ €0.145 1000+ €0.131 More Pricing... | Min: 5 / Mult: 5 | 10µH | 700mA | Shielded | 30MHz | 750mA | 750mA | LQH32PN_N0 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 0.38ohm | ± 20% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.230 50+ €0.184 250+ €0.157 500+ €0.144 1000+ €0.131 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 1A | Shielded | 40MHz | 1A | 1A | LQH32PN_N0 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 0.18ohm | ± 30% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.230 50+ €0.193 250+ €0.159 500+ €0.145 1000+ €0.131 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 1.2A | Shielded | 50MHz | 1.25A | 1.25A | LQH32PN_N0 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 0.12ohm | ± 30% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.239 50+ €0.196 250+ €0.162 500+ €0.148 1000+ €0.133 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.6A | Shielded | 70MHz | 1.55A | 1.55A | LQH32PN_N0 Series | - | - | 1210 [3225 Metric] | 0.076ohm | ± 30% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.230 50+ €0.193 250+ €0.150 500+ €0.138 1000+ €0.126 More Pricing... | Min: 5 / Mult: 5 | 22µH | 450mA | Shielded | 20MHz | 500mA | 500mA | LQH32PN_N0 Series | - | - | 1210 [3225 Metric] | 0.81ohm | ± 20% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.193 250+ €0.150 500+ €0.138 1000+ €0.126 2000+ €0.120 | Min: 100 / Mult: 5 | 22µH | 450mA | Shielded | 20MHz | 500mA | 500mA | LQH32PN_N0 Series | - | - | 1210 [3225 Metric] | 0.81ohm | ± 20% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.184 250+ €0.157 500+ €0.144 1000+ €0.131 2000+ €0.119 | Min: 100 / Mult: 5 | 4.7µH | 1A | Shielded | 40MHz | 1A | 1A | LQH32PN_N0 Series | - | - | 1210 [3225 Metric] | 0.18ohm | ± 30% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.192 250+ €0.159 500+ €0.145 1000+ €0.131 2000+ €0.124 | Min: 100 / Mult: 5 | 10µH | 700mA | Shielded | 30MHz | 750mA | 750mA | LQH32PN_N0 Series | - | - | 1210 [3225 Metric] | 0.38ohm | ± 20% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.230 50+ €0.192 250+ €0.150 500+ €0.138 1000+ €0.125 More Pricing... | Min: 5 / Mult: 5 | 1µH | 2.05A | Shielded | 100MHz | 2.3A | 2.3A | LQH32PN_N0 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 0.045ohm | ± 30% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.192 250+ €0.150 500+ €0.138 1000+ €0.125 2000+ €0.116 | Min: 100 / Mult: 5 | 1µH | 2.05A | Shielded | 100MHz | 2.3A | 2.3A | LQH32PN_N0 Series | - | - | 1210 [3225 Metric] | 0.045ohm | ± 30% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.193 250+ €0.159 500+ €0.145 1000+ €0.131 2000+ €0.125 | Min: 100 / Mult: 5 | 3.3µH | 1.2A | Shielded | 50MHz | 1.25A | 1.25A | LQH32PN_N0 Series | - | - | 1210 [3225 Metric] | 0.12ohm | ± 30% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.196 250+ €0.162 500+ €0.148 1000+ €0.133 2000+ €0.122 | Min: 100 / Mult: 5 | 2.2µH | 1.6A | Shielded | 70MHz | 1.55A | 1.55A | LQH32PN_N0 Series | - | - | 1210 [3225 Metric] | 0.076ohm | ± 30% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.126 | Min: 2000 / Mult: 2000 | 15µH | 520mA | Semishielded | - | - | 600mA | LQH32PN_N0 Series | - | 3.2mm x 2.5mm x 1.55mm | - | 0.684ohm | ± 20% | - | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.131 | Min: 2000 / Mult: 2000 | 47µH | 310mA | Semishielded | - | - | 330mA | LQH32PN_N0 Series | - | 3.2mm x 2.5mm x 1.55mm | - | 2.14ohm | ± 20% | - | 3.2mm | 2.5mm | 1.55mm | |||||