LQH2MCN_02 Series SMD Power Inductors:
20 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.218 50+ €0.175 250+ €0.151 500+ €0.138 1500+ €0.124 More Pricing... | Min: 5 / Mult: 5 | 10µH | 225mA | Unshielded | 48MHz | 225mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 1.2ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.175 250+ €0.151 500+ €0.138 1500+ €0.124 3000+ €0.113 | Min: 100 / Mult: 5 | 10µH | 225mA | Unshielded | 48MHz | 225mA | LQH2MCN_02 Series | - | 0806 [2016 Metric] | 1.2ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each | 3000+ €0.119 | Min: 3000 / Mult: 3000 | 22µH | 185mA | Shielded | 30MHz | 185mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 2.1ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.123 | Min: 3000 / Mult: 3000 | 2.2µH | 425mA | Shielded | 70MHz | 425mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.48ohm | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each | 3000+ €0.119 | Min: 3000 / Mult: 3000 | 15µH | 200mA | Shielded | 40MHz | 200mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 1.6ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.123 | Min: 3000 / Mult: 3000 | 1µH | 485mA | Shielded | 100MHz | 485mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.3ohm | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.123 | Min: 3000 / Mult: 3000 | 5.6µH | 280mA | Shielded | 60MHz | 280mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.9ohm | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each | 3000+ €0.185 | Min: 3000 / Mult: 3000 | 3.3µH | 375mA | Shielded | 65MHz | 375mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.6ohm | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each | 3000+ €0.118 | Min: 3000 / Mult: 3000 | 4.7µH | 300mA | Shielded | 60MHz | 300mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.8ohm | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.119 | Min: 3000 / Mult: 3000 | 82µH | 90mA | Shielded | 14MHz | 90mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 7.5ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.119 | Min: 3000 / Mult: 3000 | 33µH | 160mA | Shielded | 28MHz | 160mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 2.8ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.123 | Min: 3000 / Mult: 3000 | 12µH | 210mA | Shielded | 44MHz | 210mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 1.4ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.108 | Min: 3000 / Mult: 3000 | 47µH | 120mA | Shielded | 18MHz | 120mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 5.1ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.119 | Min: 3000 / Mult: 3000 | 18µH | 190mA | Shielded | 35MHz | 190mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 1.8ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each | 3000+ €0.123 | Min: 3000 / Mult: 3000 | 39µH | 125mA | Shielded | 24MHz | 125mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 4.4ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.119 | Min: 3000 / Mult: 3000 | 56µH | 110mA | Shielded | 17MHz | 110mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 5.7ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.119 | Min: 3000 / Mult: 3000 | 6.8µH | 255mA | Shielded | 55MHz | 255mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 1ohm | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.119 | Min: 3000 / Mult: 3000 | 68µH | 100mA | Shielded | 14MHz | 100mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 6.6ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.110 | Min: 3000 / Mult: 3000 | 27µH | 180mA | Shielded | 30MHz | 180mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 2.5ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each | 3000+ €0.185 | Min: 3000 / Mult: 3000 | 1.5µH | 445mA | Shielded | 95MHz | 445mA | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.4ohm | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm |