Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB1014-104KL
Order Code3373471
Product RangeRLB Series
Technical Datasheet
3,450 In Stock
1,200 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €0.383 (€0.4711) |
| 5+ | €0.345 (€0.4244) |
| 10+ | €0.307 (€0.3776) |
| 25+ | €0.278 (€0.3419) |
| 50+ | €0.264 (€0.3247) |
| 150+ | €0.250 (€0.3075) |
Price for:Each
Minimum: 1
Multiple: 1
€0.38 (€0.47 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1014-104KL
Order Code3373471
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance100mH
Inductor Construction-
RMS Current (Irms)14mA
Saturation Current (Isat)-
DC Resistance Max300ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100mH
RMS Current (Irms)
14mA
DC Resistance Max
300ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00243
Product traceability
WEEE Code:0000