ex VAT

Axial Leaded Power Inductors:

42 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1704136

RoHS

Each
1+
€9.410
10+
€7.790
20+
€7.400
Min: 1 / Mult: 1
IHD Series
100mH
70mA
76ohm
± 15%
3373442

RoHS

Date/Lot Code

Each
1+
€1.080
50+
€0.744
100+
€0.734
250+
€0.680
500+
€0.679
More Pricing...
Min: 1 / Mult: 1
5800 Series
10µH
2.1A
0.032ohm
± 10%
1929745

RoHS

Date/Lot Code

Each
1+
€1.920
50+
€1.330
100+
€1.280
250+
€1.210
500+
€1.190
More Pricing...
Min: 1 / Mult: 1
5900 Series
4.7mH
400mA
3.19ohm
± 10%
1173903

RoHS

Date/Lot Code

Each
1+
€3.470
50+
€2.550
100+
€2.380
250+
€2.260
500+
€2.130
More Pricing...
Min: 1 / Mult: 1
SC30 Series
15µH
251mA
2.8ohm
± 10%
3373444

RoHS

Date/Lot Code

Each
1+
€1.740
50+
€1.390
100+
€1.310
250+
€1.220
500+
€1.210
More Pricing...
Min: 1 / Mult: 1
5900 Series
10µH
230mA
7.6ohm
± 10%
1929742

RoHS

Date/Lot Code

Each
1+
€0.988
50+
€0.779
100+
€0.734
250+
€0.679
500+
€0.640
More Pricing...
Min: 1 / Mult: 1
5800 Series
100mH
632mA
0.208ohm
± 10%
1692716

RoHS

Each
1+
€7.430
5+
€6.480
10+
€6.150
25+
€5.380
50+
€5.050
More Pricing...
Min: 1 / Mult: 1
IHD Series
330µH
1.6A
0.257ohm
± 15%
3373448

RoHS

Date/Lot Code

Each
1+
€1.920
50+
€1.390
100+
€1.350
250+
€1.220
500+
€1.170
More Pricing...
Min: 1 / Mult: 1
5900 Series
330µH
1.2A
0.285ohm
± 10%
1173876

RoHS

Date/Lot Code

Each
1+
€3.760
50+
€2.990
100+
€2.820
250+
€2.640
500+
€2.440
More Pricing...
Min: 1 / Mult: 1
SC30 Series
470µH
65mA
42ohm
± 10%
3779985

RoHS

Date/Lot Code

Each
1+
€6.900
3+
€6.500
5+
€6.020
10+
€5.710
20+
€5.570
More Pricing...
Min: 1 / Mult: 1
IHD Series
100mH
1.1A
0.208ohm
± 15%
1929743

RoHS

Date/Lot Code

Each
1+
€1.930
50+
€1.330
100+
€1.310
250+
€1.220
500+
€1.180
More Pricing...
Min: 1 / Mult: 1
5900 Series
470µH
1.2A
0.38ohm
± 10%
3373443

RoHS

Date/Lot Code

Each
1+
€1.040
50+
€0.751
100+
€0.688
250+
€0.653
500+
€0.622
More Pricing...
Min: 1 / Mult: 1
5800 Series
330µH
400mA
0.77ohm
± 10%
1192594

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
€2.000
10+
€1.650
25+
€1.380
50+
€1.330
100+
€1.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1163512

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
€2.000
10+
€1.620
25+
€1.380
50+
€1.330
100+
€1.270
More Pricing...
Min: 1 / Mult: 1
5900 Series
1mH
800mA
0.844ohm
± 10%
1167748

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
864+
€1.120
Min: 864 / Mult: 864
-
-
-
-
-
1103719

RoHS

Date/Lot Code

Each
864+
€0.615
Min: 864 / Mult: 864
5800 Series
47µH
804mA
0.109ohm
± 10%
1163513

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
€1.860
10+
€1.510
25+
€1.380
50+
€1.330
100+
€1.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1163495

RoHS

Date/Lot Code

Each
864+
€0.598
Min: 864 / Mult: 864
5800 Series
10µH
1.28A
0.033ohm
± 10%
4142900RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.237
250+
€0.208
500+
€0.191
1000+
€0.182
2500+
€0.171
Min: 100 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
4035751

RoHS

Date/Lot Code

Each
1+
€1.040
50+
€0.766
100+
€0.725
250+
€0.688
500+
€0.655
More Pricing...
Min: 1 / Mult: 1
5800 Series
1mH
240mA
2.5ohm
± 10%
4016115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.256
50+
€0.180
250+
€0.144
500+
€0.133
1500+
€0.122
More Pricing...
Min: 5 / Mult: 5
IRF-46 Series
1mH
200mA
8ohm
± 10%
4203880

RoHS

Date/Lot Code

Each
1+
€1.920
50+
€1.380
100+
€1.350
250+
€1.320
500+
€1.300
More Pricing...
Min: 1 / Mult: 1
5900 Series
100mH
65mA
89.7ohm
± 10%
4142900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.269
50+
€0.237
250+
€0.208
500+
€0.191
1000+
€0.182
More Pricing...
Min: 5 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
4454205

RoHS

Date/Lot Code

Each
1+
€0.510
5+
€0.430
10+
€0.404
25+
€0.392
50+
€0.380
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
27µH
2.5A
0.056ohm
± 10%
4454209

RoHS

Date/Lot Code

Each
1+
€0.503
5+
€0.450
10+
€0.397
25+
€0.385
50+
€0.373
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
33µH
2.2A
0.076ohm
± 10%
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account