LQH32PB_N0 Series Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2000+ €0.149 | Min: 2000 / Mult: 2000 | 47µH | 310mA | 2.14ohm | 330mA | 3.2mm x 2.5mm x 1.55mm | LQH32PB_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.149 | Min: 2000 / Mult: 2000 | 33µH | 390mA | 1.38ohm | 380mA | 3.2mm x 2.5mm x 1.55mm | LQH32PB_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.149 | Min: 2000 / Mult: 2000 | 10µH | 700mA | 0.456ohm | 750mA | 3.2mm x 2.5mm x 1.55mm | LQH32PB_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.149 | Min: 2000 / Mult: 2000 | 2.2µH | 1.6A | 0.0912ohm | 1.55A | 3.2mm x 2.5mm x 1.55mm | LQH32PB_N0 Series | Semishielded | ± 30% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.149 | Min: 2000 / Mult: 2000 | 15µH | 520mA | 0.684ohm | 600mA | 3.2mm x 2.5mm x 1.55mm | LQH32PB_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm |