Inductors, Chokes & Coils:
17 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.5326 50+ €0.3911 100+ €0.3616 250+ €0.3432 500+ €0.3346 More Pricing... | Min: 1 / Mult: 1 | 47µH | 17MHz | 5.46ohm | 250mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.5326 10+ €0.433 50+ €0.3911 | Min: 1 / Mult: 1 | 39µH | 17MHz | 1.35ohm | 460mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.5289 10+ €0.4317 50+ €0.3887 100+ €0.3592 200+ €0.3395 More Pricing... | Min: 1 / Mult: 1 | 15µH | 27MHz | 0.535ohm | 800mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.3223 250+ €0.310 500+ €0.2989 1500+ €0.2866 3000+ €0.2743 | Min: 100 / Mult: 5 | 1µH | - | 0.072ohm | 2.1A | - | - | SRP2010 Series | Shielded | ± 20% | Iron | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.3469 50+ €0.3223 250+ €0.310 500+ €0.2989 1500+ €0.2866 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 0.072ohm | 2.1A | - | - | SRP2010 Series | Shielded | ± 20% | Iron | 2mm | 1.6mm | 1mm | |||||
Each | 5+ €0.4539 50+ €0.4244 250+ €0.3481 | Min: 5 / Mult: 5 | 22µH | 29MHz | 3ohm | 265mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 5+ €0.4551 50+ €0.3887 250+ €0.3395 500+ €0.3309 1000+ €0.3223 More Pricing... | Min: 5 / Mult: 5 | 10µH | 44MHz | 1.975ohm | 340mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ €0.5375 50+ €0.3948 100+ €0.3653 250+ €0.3456 500+ €0.337 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 127MHz | 0.195ohm | 1.4A | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.5375 10+ €0.4477 50+ €0.4231 100+ €0.3653 200+ €0.3506 More Pricing... | Min: 1 / Mult: 1 | 18µH | 24MHz | 0.68ohm | 700mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.5461 50+ €0.4022 100+ €0.3715 250+ €0.3518 500+ €0.3432 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 100MHz | 0.26ohm | 1.1A | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.556 50+ €0.4084 100+ €0.3776 250+ €0.3579 500+ €0.3493 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 79MHz | 0.325ohm | 1.05A | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 5+ €0.4649 50+ €0.4084 250+ €0.3579 500+ €0.3493 1000+ €0.3395 More Pricing... | Min: 5 / Mult: 5 | 33µH | 22MHz | 5ohm | 210mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ €0.5461 10+ €0.4317 50+ €0.4022 100+ €0.3715 200+ €0.3518 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 61MHz | 0.195ohm | 1.3A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.556 50+ €0.4194 100+ €0.3776 250+ €0.3579 500+ €0.3493 More Pricing... | Min: 1 / Mult: 1 | 100µH | 12MHz | 10.14ohm | 160mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.5461 10+ €0.4317 50+ €0.4022 100+ €0.3715 200+ €0.3518 More Pricing... | Min: 1 / Mult: 1 | 3.9µH | 55MHz | 0.215ohm | 1.25A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 5+ €0.4649 50+ €0.4084 250+ €0.3579 500+ €0.3493 1000+ €0.3395 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 72MHz | 0.9ohm | 510mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ €0.556 50+ €0.4194 100+ €0.3776 250+ €0.3579 500+ €0.3493 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 63MHz | 0.52ohm | 800mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm |