WE-GFH Series Inductors, Chokes & Coils:
15 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.441 50+ €0.341 100+ €0.299 250+ €0.283 500+ €0.276 More Pricing... | Min: 1 / Mult: 1 | 47µH | 17MHz | 5.46ohm | 250mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.441 10+ €0.391 50+ €0.345 | Min: 1 / Mult: 1 | 39µH | 17MHz | 1.35ohm | 460mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.437 10+ €0.391 50+ €0.341 100+ €0.297 200+ €0.296 More Pricing... | Min: 1 / Mult: 1 | 15µH | 27MHz | 0.535ohm | 800mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 5+ €0.369 50+ €0.345 250+ €0.283 | Min: 5 / Mult: 5 | 22µH | 29MHz | 3ohm | 265mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 5+ €0.400 50+ €0.349 250+ €0.293 500+ €0.286 1000+ €0.278 More Pricing... | Min: 5 / Mult: 5 | 10µH | 44MHz | 1.975ohm | 340mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ €0.444 50+ €0.363 100+ €0.349 250+ €0.338 500+ €0.332 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 127MHz | 0.195ohm | 1.4A | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.444 10+ €0.406 50+ €0.345 100+ €0.302 200+ €0.286 More Pricing... | Min: 1 / Mult: 1 | 18µH | 24MHz | 0.68ohm | 700mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.452 50+ €0.332 100+ €0.307 250+ €0.291 500+ €0.284 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 79MHz | 0.325ohm | 1.05A | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 5+ €0.378 50+ €0.332 250+ €0.291 500+ €0.284 1000+ €0.276 More Pricing... | Min: 5 / Mult: 5 | 33µH | 22MHz | 5ohm | 210mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ €0.452 50+ €0.341 100+ €0.307 250+ €0.291 500+ €0.284 More Pricing... | Min: 1 / Mult: 1 | 100µH | 12MHz | 10.14ohm | 160mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.452 10+ €0.391 50+ €0.341 100+ €0.307 200+ €0.296 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 61MHz | 0.195ohm | 1.3A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.452 50+ €0.341 100+ €0.307 250+ €0.291 500+ €0.284 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 63MHz | 0.52ohm | 800mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.452 10+ €0.391 50+ €0.373 100+ €0.326 200+ €0.309 More Pricing... | Min: 1 / Mult: 1 | 3.9µH | 55MHz | 0.215ohm | 1.25A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.452 50+ €0.341 100+ €0.307 250+ €0.291 500+ €0.284 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 100MHz | 0.26ohm | 1.1A | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 5+ €0.378 50+ €0.332 250+ €0.291 500+ €0.284 1000+ €0.276 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 72MHz | 0.9ohm | 510mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 2.5mm | 2mm | 1.8mm |