Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over €75
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
LQH43PH_26 Series Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 500+ €0.261 | Min: 500 / Mult: 500 | 22µH | 780mA | 0.3924ohm | 700mA | 4.5mm x 3.2mm x 2.6mm | 1812 [4532 Metric] | LQH43PH_26 Series | Semishielded | ± 20% | 4.5mm | 3.2mm | 2.6mm | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 500+ €0.254 | Min: 500 / Mult: 500 | 100µH | 320mA | 1.846ohm | 320mA | 4.5mm x 3.2mm x 2.6mm | - | LQH43PH_26 Series | Semishielded | ± 20% | 4.5mm | 3.2mm | 2.6mm | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 500+ €0.261 | Min: 500 / Mult: 500 | 47µH | 520mA | 0.8616ohm | 470mA | 4.5mm x 3.2mm x 2.6mm | 1812 [4532 Metric] | LQH43PH_26 Series | Semishielded | ± 20% | 4.5mm | 3.2mm | 2.6mm | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 500+ €0.254 | Min: 500 / Mult: 500 | 8.2µH | 1.3A | 0.1536ohm | 1.1A | 4.5mm x 3.2mm x 2.6mm | 1812 [4532 Metric] | LQH43PH_26 Series | Semishielded | ± 20% | 4.5mm | 3.2mm | 2.6mm | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 500+ €0.261 | Min: 500 / Mult: 500 | 150µH | 260mA | 2.834ohm | 280mA | 4.5mm x 3.2mm x 2.6mm | - | LQH43PH_26 Series | Semishielded | ± 20% | 4.5mm | 3.2mm | 2.6mm |