Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over €75
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
LQH32PB_N0 Series Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2000+ €0.149 | Min: 2000 / Mult: 2000 | 47µH | 310mA | 2.14ohm | 330mA | 3.2mm x 2.5mm x 1.55mm | LQH32PB_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2000+ €0.149 | Min: 2000 / Mult: 2000 | 33µH | 390mA | 1.38ohm | 380mA | 3.2mm x 2.5mm x 1.55mm | LQH32PB_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2000+ €0.149 | Min: 2000 / Mult: 2000 | 10µH | 700mA | 0.456ohm | 750mA | 3.2mm x 2.5mm x 1.55mm | LQH32PB_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2000+ €0.149 | Min: 2000 / Mult: 2000 | 2.2µH | 1.6A | 0.0912ohm | 1.55A | 3.2mm x 2.5mm x 1.55mm | LQH32PB_N0 Series | Semishielded | ± 30% | 3.2mm | 2.5mm | 1.55mm | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2000+ €0.149 | Min: 2000 / Mult: 2000 | 15µH | 520mA | 0.684ohm | 600mA | 3.2mm x 2.5mm x 1.55mm | LQH32PB_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm |