LPD4012 Series Inductors, Chokes & Coils:
26 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.630 50+ €2.380 100+ €2.260 | Min: 1 / Mult: 1 | 330nH | 2.65A | 5.4A | 0.042ohm | LPD4012 Series | 60nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.260 | Min: 100 / Mult: 1 | 330nH | 2.65A | 5.4A | 0.042ohm | LPD4012 Series | 60nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.560 50+ €1.180 100+ €1.020 250+ €0.930 500+ €0.884 More Pricing... | Min: 1 / Mult: 1 | 22µH | 480mA | 820mA | 1.63ohm | LPD4012 Series | 340nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.440 50+ €1.860 100+ €1.590 250+ €1.310 500+ €0.908 More Pricing... | Min: 1 / Mult: 1 | 10µH | 710mA | 1A | 0.75ohm | LPD4012 Series | 260nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.020 250+ €0.930 500+ €0.884 1000+ €0.787 | Min: 100 / Mult: 1 | 22µH | 480mA | 820mA | 1.63ohm | LPD4012 Series | 340nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.974 250+ €0.886 500+ €0.884 1000+ €0.751 | Min: 100 / Mult: 1 | 4.7µH | 920mA | 1.7A | 0.5ohm | LPD4012 Series | 180nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.440 50+ €1.180 100+ €0.974 250+ €0.886 500+ €0.884 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 920mA | 1.7A | 0.5ohm | LPD4012 Series | 180nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.590 250+ €1.310 500+ €0.908 1000+ €0.844 | Min: 100 / Mult: 1 | 10µH | 710mA | 1A | 0.75ohm | LPD4012 Series | 260nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.330 50+ €1.180 100+ €0.931 250+ €0.884 500+ €0.830 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 860mA | 1.52A | 0.53ohm | LPD4012 Series | 220nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.330 50+ €1.180 100+ €0.931 250+ €0.884 500+ €0.830 More Pricing... | Min: 1 / Mult: 1 | 15µH | 600mA | 920mA | 1.13ohm | LPD4012 Series | 300nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.960 50+ €1.530 100+ €1.290 250+ €1.120 500+ €0.980 More Pricing... | Min: 1 / Mult: 1 | 33µH | 310mA | 370mA | 0.915ohm | LPD4012 Series | 410nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.290 250+ €1.120 500+ €0.980 1000+ €0.775 | Min: 100 / Mult: 1 | 33µH | 310mA | 370mA | 0.915ohm | LPD4012 Series | 410nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.960 50+ €1.530 100+ €1.290 250+ €1.120 500+ €0.980 More Pricing... | Min: 1 / Mult: 1 | 33µH | 440mA | 570mA | 1.83ohm | LPD4012 Series | 410nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.931 250+ €0.884 500+ €0.830 1000+ €0.775 | Min: 100 / Mult: 1 | 6.8µH | 860mA | 1.52A | 0.53ohm | LPD4012 Series | 220nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.960 50+ €1.530 100+ €1.290 250+ €1.120 500+ €0.980 More Pricing... | Min: 1 / Mult: 1 | 82µH | 310mA | 270mA | 3.66ohm | LPD4012 Series | 750nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.960 50+ €1.530 100+ €1.290 250+ €1.120 500+ €0.980 More Pricing... | Min: 1 / Mult: 1 | 180µH | 180mA | 210mA | 8.75ohm | LPD4012 Series | 1.4µH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.980 50+ €3.400 100+ €2.950 250+ €2.580 500+ €2.380 More Pricing... | Min: 1 / Mult: 1 | 820nH | 1.72A | 3.3A | 0.1ohm | LPD4012 Series | 90nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €5.980 50+ €3.400 100+ €2.950 250+ €2.580 500+ €2.380 More Pricing... | Min: 10 / Mult: 1 | 820nH | 1.72A | 3.3A | 0.1ohm | LPD4012 Series | 90nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.330 50+ €1.180 100+ €0.931 250+ €0.884 500+ €0.830 More Pricing... | Min: 1 / Mult: 1 | 68µH | 360mA | 360mA | 3.23ohm | LPD4012 Series | 660nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.290 250+ €1.120 500+ €0.980 1000+ €0.775 | Min: 100 / Mult: 1 | 180µH | 180mA | 210mA | 8.75ohm | LPD4012 Series | 1.4µH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.290 250+ €1.120 500+ €0.980 1000+ €0.775 | Min: 100 / Mult: 1 | 82µH | 310mA | 270mA | 3.66ohm | LPD4012 Series | 750nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.290 250+ €1.120 500+ €0.980 1000+ €0.775 | Min: 100 / Mult: 1 | 33µH | 440mA | 570mA | 1.83ohm | LPD4012 Series | 410nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.960 50+ €1.530 100+ €1.290 250+ €1.120 500+ €0.980 More Pricing... | Min: 1 / Mult: 1 | 5.6µH | 780mA | 1.6A | 0.62ohm | LPD4012 Series | 200nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.931 250+ €0.884 500+ €0.830 1000+ €0.775 | Min: 100 / Mult: 1 | 68µH | 360mA | 360mA | 3.23ohm | LPD4012 Series | 660nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.290 250+ €1.120 500+ €0.980 1000+ €0.775 | Min: 100 / Mult: 1 | 5.6µH | 780mA | 1.6A | 0.62ohm | LPD4012 Series | 200nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 |