ex VAT

Coupled Inductors:

684 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777648

RoHS

Date/Lot Code

Each
5+
€1.980
50+
€1.510
250+
€1.350
500+
€1.240
1000+
€1.230
More Pricing...
Total:€9.90
Min: 5 / Mult: 5
WE-DPC Series
3.3µH
1.9A
2.6A
0.12ohm
130nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
1852874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.660
10+
€1.370
50+
€1.250
100+
€1.130
200+
€1.060
More Pricing...
Total:€1.66
Min: 1 / Mult: 1
SRF1280 Series
68µH
2.44A
4.44A
0.123ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1852861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.660
10+
€1.360
50+
€1.240
100+
€1.120
200+
€1.070
More Pricing...
Total:€1.66
Min: 1 / Mult: 1
SRF1280 Series
1µH
15.5A
40A
6700µohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
2192105

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
€1.410
50+
€0.979
100+
€0.919
250+
€0.797
500+
€0.746
Total:€1.41
Min: 1 / Mult: 1
HM78D Series
1µH
270mA
310mA
-
-
1:1
7.7mm
7.7mm
4.8mm
Surface Mount
-40°C
125°C
-
1852846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.180
10+
€1.000
50+
€0.930
100+
€0.823
200+
€0.808
More Pricing...
Total:€1.18
Min: 1 / Mult: 1
SRF1260 Series
22µH
3.7A
4.71A
0.0451ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
2075636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.787
10+
€0.712
Total:€0.79
Min: 1 / Mult: 1
DRQ Series
4.841µH
8.25A
16.5A
9170µohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1869694

RoHS

Each
1+
€2.860
10+
€2.720
50+
€2.520
100+
€2.330
200+
€2.280
More Pricing...
Total:€2.86
Min: 1 / Mult: 1
WE-DD Series
68µH
1.35A
3A
0.215ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1463487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.940
10+
€2.750
Total:€2.94
Min: 1 / Mult: 1
OCTA-PAC PLUS CTX 4A Series
10.53µH
4.67A
4.09A
0.02ohm
-
1:1
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
1869704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.860
10+
€2.720
50+
€2.530
100+
€2.340
200+
€2.320
More Pricing...
Total:€2.86
Min: 1 / Mult: 1
WE-DD Series
15µH
3.3A
6.1A
0.055ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1852873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.660
10+
€1.360
50+
€1.240
100+
€1.120
200+
€1.070
More Pricing...
Total:€1.66
Min: 1 / Mult: 1
SRF1280 Series
47µH
2.95A
5.28A
0.0898ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1852873RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.120
200+
€1.070
400+
€1.010
Total:€112.00
Min: 100 / Mult: 1
SRF1280 Series
47µH
2.95A
5.28A
0.0898ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1852848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.280
10+
€1.060
50+
€0.964
100+
€0.867
200+
€0.806
More Pricing...
Total:€1.28
Min: 1 / Mult: 1
SRF1260 Series
47µH
2.71A
3.24A
0.086ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
1869691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.330
200+
€2.220
500+
€1.840
Total:€233.00
Min: 100 / Mult: 1
WE-DD Series
10µH
2.7A
7A
0.038ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2455027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.830
10+
€1.510
50+
€1.320
100+
€1.250
200+
€1.180
More Pricing...
Total:€1.83
Min: 1 / Mult: 1
SRF1280A Series
33µH
3.23A
6.22A
0.0664ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
2777656

RoHS

Date/Lot Code

Each
5+
€2.630
50+
€1.940
250+
€1.680
500+
€1.610
1000+
€1.540
More Pricing...
Total:€13.15
Min: 5 / Mult: 5
WE-DPC Series
47µH
600mA
700mA
1.2ohm
850nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
2777652

RoHS

Each
5+
€2.590
50+
€1.910
250+
€1.650
500+
€1.580
1000+
€1.510
More Pricing...
Total:€12.95
Min: 5 / Mult: 5
WE-DPC Series
10µH
1.2A
1.5A
0.3ohm
190nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
2842154

RoHS

Date/Lot Code

Each
5+
€1.880
50+
€1.480
250+
€1.310
500+
€1.260
1000+
€1.200
More Pricing...
Total:€9.40
Min: 5 / Mult: 5
WE-MTCI Series
10µH
950mA
1.5A
0.5ohm
600nH
1:3
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
2820204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.070
10+
€1.690
20+
€1.500
Total:€2.07
Min: 1 / Mult: 1
HA78D Series
10µH
-
10.66A
0.029ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
3582956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
50+
€2.140
100+
€1.970
250+
€1.930
500+
€1.810
More Pricing...
Total:€2.42
Min: 1 / Mult: 1
WE-DD Series
22µH
800mA
1.8A
0.26ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
3582957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.410
50+
€2.140
100+
€1.960
250+
€1.890
500+
€1.800
More Pricing...
Total:€2.41
Min: 1 / Mult: 1
WE-DD Series
10µH
1A
2A
0.165ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
1869691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.850
10+
€2.710
50+
€2.520
100+
€2.330
200+
€2.220
More Pricing...
Total:€2.85
Min: 1 / Mult: 1
WE-DD Series
10µH
2.7A
7A
0.038ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1852877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.120
200+
€1.070
400+
€1.010
Total:€112.00
Min: 100 / Mult: 1
SRF1280 Series
100µH
1.96A
3.64A
0.175ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1852820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.782
50+
€0.641
100+
€0.527
250+
€0.521
500+
€0.506
More Pricing...
Total:€0.78
Min: 1 / Mult: 1
SRF0703 Series
22µH
1.62A
1.67A
0.15ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1852815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.527
250+
€0.521
500+
€0.460
1500+
€0.431
Total:€52.70
Min: 100 / Mult: 1
SRF0703 Series
4.7µH
3.09A
3.78A
0.0406ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1869657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.430
50+
€2.150
100+
€1.980
250+
€1.880
500+
€1.820
More Pricing...
Total:€2.43
Min: 1 / Mult: 1
WE-DD Series
22µH
700mA
1.5A
0.3ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
51-75 of 684 items
of 28 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account