ex VAT

Coupled Inductors:

684 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1852877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.660
10+
€1.360
50+
€1.240
100+
€1.120
200+
€1.070
More Pricing...
Total:€1.66
Min: 1 / Mult: 1
SRF1280 Series
100µH
1.96A
3.64A
0.175ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1852823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.782
50+
€0.641
100+
€0.527
250+
€0.521
500+
€0.506
More Pricing...
Total:€0.78
Min: 1 / Mult: 1
SRF0703 Series
68µH
890mA
960mA
0.507ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
2455021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.830
10+
€1.400
50+
€1.240
100+
€1.200
200+
€1.150
More Pricing...
Total:€1.83
Min: 1 / Mult: 1
SRF1280A Series
4.7µH
8.25A
16.5A
0.0135ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
2434773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.310
10+
€2.380
50+
€2.180
100+
€1.630
200+
€1.610
More Pricing...
Total:€3.31
Min: 1 / Mult: 1
LPR6235 Series
12.5µH
-
900mA
200ohm
-
1:50
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
2434762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.210
10+
€1.580
50+
€1.450
100+
€1.240
200+
€1.150
More Pricing...
Total:€2.21
Min: 1 / Mult: 1
LPD6235 Series
2mH
110mA
80mA
8ohm
2.1µH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
1852871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.440
10+
€1.260
50+
€1.100
100+
€1.080
200+
€1.050
More Pricing...
Total:€1.44
Min: 1 / Mult: 1
SRF1280 Series
22µH
4A
7.57A
0.0503ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1852854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.200
10+
€1.020
50+
€1.010
100+
€0.878
200+
€0.830
More Pricing...
Total:€1.20
Min: 1 / Mult: 1
SRF1260 Series
220µH
1.19A
1.51A
0.354ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
1869664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.410
50+
€2.140
100+
€1.960
250+
€1.880
500+
€1.800
More Pricing...
Total:€2.41
Min: 1 / Mult: 1
WE-DD Series
10µH
1.1A
2.8A
0.12ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
1612156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.761
10+
€0.690
Total:€0.76
Min: 1 / Mult: 1
DRQ Series
33.92µH
3.23A
6.22A
0.06ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1869697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.860
10+
€2.720
50+
€2.520
100+
€2.330
200+
€2.320
More Pricing...
Total:€2.86
Min: 1 / Mult: 1
WE-DD Series
220µH
900mA
1.4A
0.65ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2374058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.380
10+
€1.140
50+
€1.000
100+
€0.938
200+
€0.887
More Pricing...
Total:€1.38
Min: 1 / Mult: 1
SRF1260A Series
1.5µH
13.8A
18.3A
7.3µohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2434747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.410
10+
€1.550
50+
€1.260
200+
€0.970
400+
€0.943
More Pricing...
Total:€2.41
Min: 1 / Mult: 1
LPD5030 Series
100µH
330mA
470mA
0.895ohm
370nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2454996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
50+
€0.762
100+
€0.719
250+
€0.665
500+
€0.611
More Pricing...
Total:€1.06
Min: 1 / Mult: 1
SRF0703A Series
10µH
2.08A
2.47A
0.0826ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
1869686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.850
10+
€2.710
50+
€2.520
100+
€2.330
200+
€2.220
More Pricing...
Total:€2.85
Min: 1 / Mult: 1
WE-DD Series
22µH
2.45A
5.2A
0.08ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1869703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.590
10+
€2.460
50+
€2.290
100+
€1.950
200+
€1.910
Total:€2.59
Min: 1 / Mult: 1
WE-DD Series
10µH
3.81A
7.2A
0.036ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2288148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.970
10+
€2.720
25+
€2.440
50+
€2.180
100+
€1.920
More Pricing...
Total:€3.97
Min: 1 / Mult: 1
MSD1583 Series
1mH
420mA
1.17A
1.2ohm
2.02µH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
1852828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.782
50+
€0.641
100+
€0.527
250+
€0.521
500+
€0.446
More Pricing...
Total:€0.78
Min: 1 / Mult: 1
SRF0703 Series
220µH
520mA
530mA
1.48ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1852815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.782
50+
€0.641
100+
€0.527
250+
€0.521
500+
€0.460
More Pricing...
Total:€0.78
Min: 1 / Mult: 1
SRF0703 Series
4.7µH
3.09A
3.78A
0.0406ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1869666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
50+
€2.140
100+
€1.970
250+
€1.940
500+
€1.810
More Pricing...
Total:€2.42
Min: 1 / Mult: 1
WE-DD Series
100µH
650mA
900mA
1.3ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
1852852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.270
10+
€1.050
50+
€0.956
100+
€0.861
200+
€0.803
More Pricing...
Total:€1.27
Min: 1 / Mult: 1
SRF1260 Series
100µH
1.78A
2.2A
0.171ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
1869658

RoHS

Each
1+
€2.410
50+
€2.140
100+
€1.960
250+
€1.880
500+
€1.800
More Pricing...
Total:€2.41
Min: 1 / Mult: 1
WE-DD Series
47µH
900mA
1A
0.75ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
2429152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.010
10+
€1.660
50+
€1.520
100+
€1.380
200+
€1.360
More Pricing...
Total:€2.01
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
22µH
2.6A
4.75A
0.19ohm
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
2454998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.320
50+
€1.010
100+
€0.794
250+
€0.732
500+
€0.692
More Pricing...
Total:€1.32
Min: 1 / Mult: 1
SRF0703A Series
22µH
1.62A
1.67A
0.15ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
2429150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.970
10+
€1.620
50+
€1.480
100+
€1.330
200+
€1.260
More Pricing...
Total:€1.97
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
10µH
4.2A
9A
0.092ohm
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
2455001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.984
50+
€0.671
100+
€0.628
250+
€0.578
500+
€0.543
More Pricing...
Total:€0.98
Min: 1 / Mult: 1
SRF0703A Series
68µH
890mA
960mA
0.507ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
26-50 of 684 items
of 28 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account