ex VAT

50mm Shielding Gaskets & Material:

50 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1909668

RoHS

WURTH ELEKTRONIK
Each
1+
€6.320
5+
€6.210
10+
€6.090
20+
€5.980
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
50mm
50mm
3mm
WE-SHC
2918364

RoHS

Date/Lot Code

Each
1+
€1.450
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
50mm
50mm
3mm
WE-SHC
1909669

RoHS

WURTH ELEKTRONIK
Each
1+
€5.740
5+
€5.630
10+
€5.510
20+
€5.400
50+
€5.280
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
50mm
50mm
3mm
WE-SHC
1909667

RoHS

WURTH ELEKTRONIK
Each
1+
€7.190
5+
€6.990
10+
€6.780
20+
€6.580
50+
€5.930
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
50mm
50mm
3mm
WE-SHC
3582140

RoHS

Date/Lot Code

Each
1+
€2,808.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.1mm
FX5 Series
3582125

RoHS

Date/Lot Code

Each
1+
€2,798.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.1mm
FF1 Series
3582139

RoHS

Date/Lot Code

Each
1+
€2,848.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.075mm
FG1 Series
3582126

RoHS

Date/Lot Code

Each
1+
€3,051.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.1mm
FF1 Series
3582149

RoHS

Date/Lot Code

Each
1+
€3,051.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.1mm
RFID Series
3582120

RoHS

Date/Lot Code

Each
1+
€4,677.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.1mm
EFA Series
2918358

RoHS

Date/Lot Code

Each
1+
€1.840
10+
€1.640
100+
€1.420
500+
€1.280
1000+
€1.170
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
50mm
50mm
3mm
WE-SHC
3582118

RoHS

Date/Lot Code

Each
1+
€3,694.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.05mm
EFA Series
3582141

RoHS

Date/Lot Code

Each
1+
€3,061.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.1mm
FX5 Series
3582119

RoHS

Date/Lot Code

Each
1+
€4,391.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.1mm
EFA Series
3582146

RoHS

Date/Lot Code

Each
1+
€2,596.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.075mm
FX5 Series
3582147

RoHS

Date/Lot Code

Each
1+
€2,848.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.075mm
FX5 Series
3565044

RoHS

Date/Lot Code

Each
1+
€165.360
5+
€144.100
10+
€140.300
Min: 1 / Mult: 1
-
Polymer Film
50mm
10mm
0.05mm
FX5 Series
3582145

RoHS

Date/Lot Code

Each
1+
€2,636.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.05mm
FX5 Series
3564892

RoHS

Date/Lot Code

Each
1+
€2,808.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.1mm
FS Series
3582137

RoHS

Date/Lot Code

Each
1+
€2,636.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.05mm
FG1 Series
3564879

RoHS

Date/Lot Code

Each
1+
€2,174.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.03mm
FS Series
3582148

RoHS

Date/Lot Code

Each
1+
€2,798.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.1mm
RFID Series
3582136

RoHS

Date/Lot Code

Each
1+
€2,384.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.05mm
FG1 Series
3582142

RoHS

Date/Lot Code

Each
1+
€2,174.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.025mm
FX5 Series
3564888

RoHS

Date/Lot Code

Each
1+
€2,596.000
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.075mm
FS Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account