ex VAT

120mm Shielding Gaskets & Material:

58 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Length
Product Length
Product Width
Width
Product Depth
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3350808

RoHS

Each
1+
€9.800
25+
€7.710
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.05mm
-
-
EFW Series
2949228

RoHS

Each
1+
€11.300
10+
€8.480
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.075mm
-
-
FG1 Series
3565011

RoHS

Each
1+
€6.930
10+
€5.360
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.05mm
-
-
FS Series
3565029

RoHS

Each
1+
€16.010
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.2mm
-
-
EFG3 Series
2420803

RoHS

Date/Lot Code

Each
1+
€38.430
3+
€36.370
5+
€34.520
10+
€32.850
20+
€30.480
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
-
120mm
120mm
-
0.38mm
-
-
WE-FSFS
2420802

RoHS

Date/Lot Code

Each
1+
€34.490
3+
€32.640
5+
€30.980
10+
€29.480
20+
€27.400
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
-
120mm
120mm
-
0.28mm
-
-
WE-FSFS
2949264

RoHS

Each
1+
€15.660
25+
€10.960
50+
€9.940
100+
€8.920
250+
€8.430
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.1mm
-
-
EFF4 Series
2420808

RoHS

Date/Lot Code

Each
1+
€29.890
3+
€28.290
5+
€27.570
10+
€26.850
20+
€25.550
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
-
120mm
120mm
-
0.18mm
-
-
WE-FSFS
2949222

RoHS

Each
1+
€8.140
10+
€6.720
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.025mm
-
-
FG1 Series
2949201

RoHS

Each
1+
€8.470
10+
€5.710
50+
€4.820
100+
€4.520
500+
€3.920
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.025mm
-
-
FX5 Series
2949237

RoHS

Each
1+
€20.790
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.3mm
-
-
EFG2 Series
2949273

RoHS

Each
1+
€45.600
5+
€41.250
25+
€36.900
50+
€35.620
100+
€34.340
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.5mm
-
-
EFF4 Series
2949252

RoHS

Each
1+
€8.080
10+
€5.460
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.05mm
-
-
FF1 Series
3890117

RoHS

Date/Lot Code

Each
1+
€9.290
10+
€7.310
20+
€7.160
Min: 1 / Mult: 1
Absorber
-
-
120mm
120mm
-
0.05mm
-
-
NoiseSorb NS1000C Series
2949304

RoHS

Each
1+
€23.110
25+
€17.570
50+
€17.520
100+
€17.470
250+
€17.420
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.2mm
-
-
EFS Series
2949267

RoHS

Each
1+
€24.430
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.2mm
-
-
EFF4 Series
2949310

RoHS

Each
1+
€42.790
5+
€34.720
25+
€30.260
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.5mm
-
-
EFS Series
2949313

RoHS

Each
1+
€74.490
5+
€67.390
25+
€57.610
50+
€56.460
100+
€55.310
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
1mm
-
-
EFS Series
2949204

RoHS

Each
1+
€8.970
10+
€6.070
50+
€5.150
100+
€4.830
500+
€4.180
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.05mm
-
-
FX5 Series
2949207

RoHS

Each
1+
€8.660
10+
€5.890
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.075mm
-
-
FX5 Series
2949225

RoHS

Each
1+
€6.940
10+
€4.700
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.05mm
-
-
FG1 Series
3565020

RoHS

Each
1+
€9.320
10+
€7.190
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.1mm
-
-
FS Series
3565007

RoHS

Each
1+
€6.160
10+
€4.980
50+
€4.750
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.03mm
-
-
FS Series
3565016

RoHS

Each
1+
€7.360
10+
€5.020
50+
€4.770
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.075mm
-
-
FS Series
3350811

RoHS

Each
1+
€15.770
25+
€12.370
50+
€11.930
100+
€11.490
250+
€10.720
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
-
120mm
120mm
-
0.1mm
-
-
EFW Series
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account