ex VAT

Shielding Gaskets & Material:

60 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4049166

RoHS

Date/Lot Code

Each
1+
€123.3321
5+
€111.3642
10+
€97.9941
Min: 1 / Mult: 1
EMI Shielding
Silicone
150mm
150mm
1.6mm
1210 ECE MOULDED SHEET Series
-
4049163

RoHS

Date/Lot Code

Each
1+
€225.3729
5+
€194.4999
10+
€192.0276
Min: 1 / Mult: 1
EMI Shielding
Silicone
150mm
150mm
1.6mm
1210 ECE MOULDED SHEET Series
-
4068884

RoHS

Date/Lot Code

Each
1+
€217.8453
5+
€189.8382
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
225mm
1.6mm
400 - Oriented Wire in Silicone Series
-
3812638

RoHS

Date/Lot Code

Each
1+
€9.1266
5+
€8.9175
10+
€8.7084
20+
€8.3025
40+
€7.8843
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
7.6mm
1.6mm
WE-LT
80dB
4705974

RoHS

Date/Lot Code

Each
1+
€6.396
5+
€5.9778
10+
€5.5227
25+
€5.2152
50+
€5.0061
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
35.8mm
17.5mm
1.6mm
Kemtron 95 Series
-
4705978

RoHS

Date/Lot Code

Each
1+
€10.1229
5+
€9.4833
10+
€8.733
25+
€8.2656
50+
€7.9212
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
72.1mm
20.3mm
1.6mm
Kemtron 95 Series
-
4705975

RoHS

Date/Lot Code

Each
1+
€6.9495
5+
€6.5067
10+
€5.9778
25+
€5.6703
50+
€5.4366
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
44.2mm
17.5mm
1.6mm
Kemtron 95 Series
-
4132128

RoHS

Date/Lot Code

Each
1+
€9.4833
10+
€5.4612
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
35.8mm
1.6mm
Kemtron 95 Series
-
4132131

RoHS

Each
1+
€10.2459
10+
€5.6826
20+
€5.3997
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
44.2mm
1.6mm
Kemtron 95 Series
-
4132119

RoHS

Date/Lot Code

Each
1+
€8.8929
10+
€5.1783
20+
€4.920
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
44.2mm
1.6mm
Kemtron 95 Series
-
4132134

RoHS

Date/Lot Code

Each
1+
€14.6616
10+
€8.118
20+
€7.7244
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
20.3mm
72.1mm
1.6mm
Kemtron 95 Series
-
4068878

RoHS

Date/Lot Code

Each
1+
€232.4577
5+
€202.5687
10+
€189.0633
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
225mm
1.6mm
400 - Oriented Wire in Silicone Series
-
4068895

RoHS

Date/Lot Code

Each
1+
€418.3845
5+
€358.6188
10+
€351.4479
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone
1mm
150mm
1.6mm
400 - Oriented Wire in Silicone Series
-
4132133

RoHS

Date/Lot Code

Each
1+
€14.6616
10+
€8.118
20+
€7.7244
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
74.4mm
1.6mm
Kemtron 95 Series
-
4068881

RoHS

Date/Lot Code

Each
1+
€218.2143
5+
€188.3253
10+
€176.2467
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
225mm
1.6mm
400 - Oriented Wire in Silicone Series
-
4049152

RoHS

Date/Lot Code

Each
1+
€447.9906
5+
€439.0362
10+
€430.0695
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
1.6mm
1212 ECE MOULDED SHEET Series
-
4132120

RoHS

Date/Lot Code

Each
1+
€8.8437
10+
€5.1783
20+
€4.920
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
57.9mm
1.6mm
Kemtron 95 Series
-
4132132

RoHS

Date/Lot Code

Each
1+
€12.5091
10+
€6.9249
20+
€6.5928
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
57.9mm
1.6mm
Kemtron 95 Series
-
4132118

RoHS

Date/Lot Code

Each
1+
€8.364
10+
€4.9077
20+
€4.6494
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
35.8mm
1.6mm
Kemtron 95 Series
-
4049155

RoHS

Date/Lot Code

Each
1+
€190.4655
5+
€164.3772
10+
€159.6663
Min: 1 / Mult: 1
EMI Shielding
Silicone
150mm
150mm
1.6mm
1210 ECE MOULDED SHEET Series
-
4132121

RoHS

Date/Lot Code

Each
1+
€10.0245
10+
€5.5473
20+
€5.2767
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
74.4mm
1.6mm
Kemtron 95 Series
-
4049149

RoHS

Date/Lot Code

Each
1+
€593.3889
5+
€579.9696
10+
€568.3707
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
1.6mm
1212 ECE MOULDED SHEET Series
-
4068887

RoHS

Date/Lot Code

Each
1+
€245.8647
5+
€208.0299
10+
€193.1715
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
225mm
1.6mm
400 - Oriented Wire in Silicone Series
-
4049158

RoHS

Date/Lot Code

Each
1+
€99.9744
10+
€85.2759
20+
€74.3412
Min: 1 / Mult: 1
EMI Shielding
Silicone
150mm
150mm
1.6mm
1210 ECE MOULDED SHEET Series
-
4068892

RoHS

Each
1+
€418.3845
5+
€358.6188
10+
€351.4479
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone
1mm
150mm
1.6mm
400 - Oriented Wire in Silicone Series
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account