ex VAT

Shielding Gaskets & Material:

12 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3565010

RoHS

Each
1+
€5.4489
10+
€3.6777
50+
€3.3333
100+
€3.0504
500+
€2.337
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.03mm
FS Series
3565009

RoHS

Each
1+
€11.2545
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.03mm
FS Series
3565008

RoHS

Each
1+
€25.2642
30+
€17.4168
60+
€16.1622
120+
€15.1536
270+
€14.8461
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.03mm
FS Series
3565007

RoHS

Each
1+
€8.3394
10+
€6.7404
50+
€6.4329
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.03mm
FS Series
3935142

RoHS

Each
1+
€13.1364
10+
€11.8695
20+
€9.2619
Min: 1 / Mult: 1
EMI Shielding
Magnetic Sheet
300mm
200mm
0.03mm
IFL Series
4375032

RoHS

Date/Lot Code

Each
3+
€46.5555
9+
€44.0094
Min: 3 / Mult: 3
Absorber
Polymer Film
240mm
240mm
0.03mm
EFA Series
3564879

RoHS

Date/Lot Code

Each
1+
€2,571.930
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.03mm
FS Series
3564881

RoHS

Date/Lot Code

Each
1+
€2,985.210
Min: 1 / Mult: 1
Absorber
Polymer Film
50mm
240mm
0.03mm
FS Series
3564880

RoHS

Date/Lot Code

Each
1+
€639.6246
Min: 1 / Mult: 1
Absorber
Polymer Film
10mm
240mm
0.03mm
FS Series
3564878

RoHS

Date/Lot Code

Each
1+
€573.0693
Min: 1 / Mult: 1
Absorber
Polymer Film
10mm
240mm
0.03mm
FS Series
3935146

RoHS

Date/Lot Code

Each
1+
€13.2594
10+
€12.300
20+
€10.455
Min: 1 / Mult: 1
EMI Shielding
Magnetic Sheet
300mm
200mm
0.03mm
IFM Series
3935147

RoHS

Each
1+
€14.6001
Min: 1 / Mult: 1
EMI Shielding
Magnetic Sheet
300mm
200mm
0.03mm
IFM Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account