ex VAT

Special Rubber Material with Ferrite Powder Shielding Gaskets & Material:

18 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3104183

RoHS

Date/Lot Code

Each
1+
€66.020
5+
€59.630
10+
€57.000
20+
€54.370
40+
€51.000
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
-
WE-FAS
3104182

RoHS

Date/Lot Code

Each
1+
€49.120
5+
€44.120
10+
€41.990
20+
€38.280
40+
€35.910
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
-
WE-FAS
3104181

RoHS

Date/Lot Code

Each
1+
€58.200
5+
€55.240
10+
€52.570
20+
€47.930
40+
€44.960
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.3mm
WE-FAS
3104226

RoHS

Date/Lot Code

Each
1+
€59.220
3+
€57.700
5+
€56.180
10+
€54.660
20+
€50.110
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
330mm
210mm
0.5mm
WE-FAS
3104225

RoHS

Date/Lot Code

Each
1+
€52.020
3+
€49.280
5+
€46.830
10+
€44.370
20+
€43.070
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
330mm
210mm
0.3mm
WE-FAS
4065636

RoHS

Date/Lot Code

Each
1+
€101.580
10+
€80.930
20+
€74.870
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.2mm
WE-FAS Series
4065639

RoHS

Date/Lot Code

Each
1+
€128.570
5+
€113.830
10+
€95.080
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.1mm
WE-FAS Series
4065642

RoHS

Date/Lot Code

Each
1+
€166.140
5+
€147.330
10+
€134.630
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.5mm
WE-FAS Series
4065640

RoHS

Date/Lot Code

Each
1+
€140.070
5+
€111.620
10+
€93.900
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.2mm
WE-FAS Series
4065643

RoHS

Date/Lot Code

Each
1+
€193.860
5+
€167.120
10+
€155.710
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.75mm
WE-FAS Series
4132346

RoHS

Date/Lot Code

Each
1+
€89.290
3+
€83.220
5+
€77.150
10+
€71.090
20+
€71.080
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
330mm
210mm
1mm
WE-FAS Series
4065638

RoHS

Date/Lot Code

Each
1+
€56.600
5+
€53.720
10+
€51.120
20+
€46.610
40+
€43.720
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.2mm
WE-FAS Series
4065637

RoHS

Date/Lot Code

Each
1+
€149.410
5+
€132.490
10+
€121.070
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.3mm
WE-FAS Series
4065632

RoHS

Date/Lot Code

Each
1+
€54.110
5+
€48.610
10+
€46.250
20+
€42.170
40+
€39.560
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.1mm
WE-FAS Series
4065635

RoHS

Date/Lot Code

Each
1+
€54.680
5+
€51.900
10+
€49.390
20+
€45.030
40+
€42.230
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.2mm
WE-FAS Series
4065634

RoHS

Date/Lot Code

Each
1+
€122.400
3+
€107.710
5+
€104.660
10+
€101.610
20+
€92.850
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.1mm
WE-FAS Series
4065644

RoHS

Date/Lot Code

Each
1+
€195.890
5+
€173.680
10+
€151.460
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
1mm
WE-FAS Series
4065641

RoHS

Date/Lot Code

Each
1+
€117.540
5+
€99.910
10+
€97.910
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.3mm
WE-FAS Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account