ex VAT

Polymer Film Shielding Gaskets & Material:

361 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2949289

RoHS

Each
1+
€12.630
10+
€9.480
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
70mm
0.3mm
RFID Series
2949266

RoHS

Each
1+
€15.900
10+
€10.730
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFF4 Series
3350808

RoHS

Each
1+
€9.800
25+
€7.710
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.05mm
EFW Series
2949293

RoHS

Each
1+
€105.660
5+
€94.270
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.5mm
EFS Series
2949287

RoHS

Date/Lot Code

Each
1+
€9.060
10+
€6.790
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
70mm
0.2mm
RFID Series
2949283

RoHS

Each
1+
€13.240
10+
€10.590
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
70mm
0.3mm
RFID Series
2949224

RoHS

Each
1+
€4.610
10+
€3.320
50+
€3.020
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.05mm
FG1 Series
2949280

RoHS

Each
1+
€20.190
Min: 1 / Mult: 1
Absorber
Polymer Film
185mm
70mm
0.2mm
RFID Series
2949248

RoHS

Each
1+
€18.970
10+
€11.820
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.3mm
EFA Series
2949242

RoHS

Each
1+
€6.950
10+
€5.470
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFA Series
2949221

RoHS

Each
1+
€4.240
10+
€3.440
50+
€3.060
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.025mm
FG1 Series
2949263

RoHS

Each
1+
€9.570
10+
€7.530
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFF4 Series
2949228

RoHS

Each
1+
€11.300
10+
€8.480
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.075mm
FG1 Series
3565033

RoHS

Each
1+
€8.900
10+
€6.840
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFG3 Series
3565029

RoHS

Each
1+
€16.010
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.2mm
EFG3 Series
3565011

RoHS

Each
1+
€6.930
10+
€5.360
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.05mm
FS Series
4380620

RoHS

Date/Lot Code

Each
1+
€7.670
25+
€7.660
50+
€7.120
100+
€6.570
500+
€6.030
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.05mm
FG2 Series
2949264

RoHS

Date/Lot Code

Each
1+
€15.660
25+
€10.960
50+
€9.940
100+
€8.920
250+
€8.430
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.1mm
EFF4 Series
2364509

RoHS

Each
1+
€32.970
5+
€27.520
20+
€22.070
60+
€21.630
100+
€21.190
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
EFA Series
2949275

RoHS

Each
1+
€7.480
10+
€5.600
50+
€5.160
100+
€4.740
500+
€4.360
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
70mm
0.1mm
RFID Series
2949306

RoHS

Date/Lot Code

Each
1+
€17.620
10+
€14.130
50+
€12.850
100+
€12.250
250+
€11.860
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.3mm
EFS Series
2949303

RoHS

Each
1+
€13.680
10+
€10.760
50+
€9.260
100+
€9.100
500+
€8.610
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFS Series
2949245

RoHS

Each
1+
€14.140
10+
€10.610
50+
€8.740
100+
€8.250
500+
€7.520
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFA Series
3565015

RoHS

Each
1+
€4.600
10+
€2.790
50+
€2.740
100+
€2.330
500+
€2.030
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.05mm
FS Series
3565023

RoHS

Each
1+
€5.450
10+
€3.160
50+
€2.920
100+
€2.680
500+
€2.330
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
FS Series
1-25 of 361 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account