ex VAT

Beryllium Copper Shielding Gaskets & Material:

41 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2497707

RoHS

Date/Lot Code

Each
1+
€15.770
10+
€13.100
20+
€12.460
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
609.6mm
8.13mm
2.79mm
Slot Mount
-
3678515

RoHS

Date/Lot Code

Each
1+
€20.030
10+
€17.990
20+
€17.130
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
412.29mm
11.44mm
1.52mm
Hook-On 77-071
-
4065706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.010
10+
€1.660
100+
€1.550
250+
€1.430
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
6mm
3mm
10mm
WE-SCFA Series
-
4065699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.430
10+
€1.280
100+
€1.190
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
2.7mm
1.5mm
2mm
WE-SCFA Series
-
4065705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.850
10+
€1.470
100+
€1.290
250+
€1.100
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
6mm
3mm
12mm
WE-SCFA Series
-
1219147

RoHS

Each
1+
€76.110
10+
€67.490
20+
€61.670
Min: 1 / Mult: 1
Profile Strip
Beryllium Copper
500mm
15mm
6mm
CB
-
2497711

RoHS

Each
1+
€8.390
10+
€6.710
100+
€5.340
500+
€4.520
1000+
€4.430
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
609.6mm
5.84mm
0.76mm
Slot Mount
100dB
2497708

RoHS

Date/Lot Code

Each
1+
€8.870
10+
€7.100
100+
€5.650
500+
€4.780
1000+
€4.680
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
406.4mm
9.4mm
3.3mm
Slot Mount
100dB
3678527

RoHS

Date/Lot Code

Each
1+
€5.210
10+
€4.170
100+
€3.560
500+
€3.040
1000+
€2.810
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
304.8mm
2mm
1.63mm
Divider Edge
-
3678526

RoHS

Date/Lot Code

Each
1+
€16.610
10+
€14.530
20+
€13.790
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
609.6mm
5mm
2.24mm
Clip-On 97
-
2497709

RoHS

Date/Lot Code

Each
1+
€18.640
10+
€14.790
20+
€14.230
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
406.4mm
11.43mm
2.03mm
Slot Mount
-
3678514

RoHS

Date/Lot Code

Each
1+
€6.930
10+
€5.540
100+
€4.410
500+
€3.730
1000+
€3.660
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
408.03mm
8.13mm
2.79mm
Slot Mount
-
3678528

RoHS

Date/Lot Code

Each
1+
€6.540
10+
€5.230
100+
€4.160
500+
€3.520
1000+
€3.450
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
303.4mm
-
1.93mm
Clip-On 97
-
2497712

RoHS

Each
1+
€8.490
10+
€6.790
100+
€5.400
500+
€4.570
1000+
€4.480
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
609.6mm
5.84mm
0.76mm
Slot Mount
100dB
3678521

RoHS

Date/Lot Code

Each
1+
€9.560
10+
€7.710
100+
€5.200
500+
€4.270
1000+
€4.180
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
406.81mm
8mm
4.44mm
Clip-On 97
-
4065695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.550
10+
€1.270
100+
€1.110
250+
€1.070
500+
€1.020
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
4.5mm
2mm
4.8mm
WE-SCFA Series
-
4065696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.490
10+
€1.230
100+
€1.080
250+
€1.050
500+
€1.020
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
4.7mm
2mm
5.7mm
WE-SCFA Series
-
4065704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.090
10+
€1.670
100+
€1.530
250+
€1.500
500+
€1.460
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
3mm
2mm
3.5mm
WE-SCFA Series
-
4065697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.390
10+
€1.240
100+
€1.150
250+
€1.060
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
3.2mm
1.5mm
1.5mm
WE-SCFA Series
-
4065707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.710
10+
€1.950
100+
€1.900
250+
€1.860
500+
€1.810
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
7mm
2.5mm
13mm
WE-SCFA Series
-
4065690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
10+
€1.060
100+
€0.990
250+
€0.911
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
4.5mm
2.5mm
3.5mm
WE-SCFA Series
-
4065687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.190
10+
€1.000
100+
€0.869
250+
€0.856
500+
€0.843
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
5mm
3mm
4mm
WE-SCFA Series
-
4065691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.390
10+
€1.160
100+
€1.030
250+
€1.020
500+
€1.010
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
6mm
2mm
4mm
WE-SCFA Series
-
4065688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.917
10+
€0.865
100+
€0.848
250+
€0.830
500+
€0.814
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
4.5mm
2.5mm
3.5mm
WE-SECF Series
-
4065692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.400
10+
€1.030
100+
€1.000
250+
€0.980
500+
€0.960
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
7mm
2.5mm
6.2mm
WE-SCFA Series
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account