ex VAT

30MHz Split Core Ferrites:

21 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292246

RoHS

Date/Lot Code

Each
1+
€2.110
10+
€1.450
50+
€1.100
100+
€1.070
200+
€1.040
More Pricing...
Min: 1 / Mult: 1
8.9mm
35.1mm
30MHz
9mm
500MHz
220ohm
28A Series
2292234

RoHS

Date/Lot Code

Each
1+
€2.860
10+
€2.310
25+
€2.030
50+
€1.780
100+
€1.550
More Pricing...
Min: 1 / Mult: 1
6.5mm
52.91mm
30MHz
6.75mm
500MHz
407ohm
28A Series
2292236

RoHS

Date/Lot Code

Each
1+
€3.750
5+
€3.390
10+
€2.580
25+
€2.180
50+
€1.920
More Pricing...
Min: 1 / Mult: 1
10mm
55.91mm
30MHz
10mm
500MHz
348ohm
28A Series
2292244

RoHS

Date/Lot Code

Each
1+
€2.500
10+
€2.020
50+
€1.620
100+
€1.410
200+
€1.400
More Pricing...
Min: 1 / Mult: 1
8.05mm
19.9mm
30MHz
8.2mm
500MHz
160ohm
28A Series
2292241

RoHS

Date/Lot Code

Each
1+
€2.490
5+
€2.000
10+
€1.730
25+
€1.480
50+
€1.300
More Pricing...
Min: 1 / Mult: 1
6.45mm
41.7mm
30MHz
6.8mm
500MHz
270ohm
28A Series
2292242

RoHS

Each
1+
€2.710
5+
€2.380
10+
€2.050
25+
€1.740
50+
€1.530
More Pricing...
Min: 1 / Mult: 1
9.95mm
32.77mm
30MHz
-
500MHz
250ohm
28A Series
2292239

RoHS

Date/Lot Code

Each
1+
€4.370
5+
€3.940
10+
€3.320
25+
€2.820
50+
€2.450
More Pricing...
Min: 1 / Mult: 1
12.85mm
32.5mm
30MHz
-
500MHz
280ohm
28A Series
2292248

RoHS

Date/Lot Code

Each
1+
€2.340
10+
€1.800
50+
€1.300
100+
€1.270
200+
€1.240
More Pricing...
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
2292232

RoHS

Date/Lot Code

Each
1+
€2.920
10+
€2.170
25+
€1.650
50+
€1.440
100+
€1.380
More Pricing...
Min: 1 / Mult: 1
4.4mm
53.39mm
30MHz
5.04mm
500MHz
511ohm
28A Series
2292229

RoHS

Date/Lot Code

Each
1+
€2.220
50+
€1.180
100+
€1.020
250+
€0.855
500+
€0.838
More Pricing...
Min: 1 / Mult: 1
3.5mm
25.2mm
30MHz
4.9mm
500MHz
240ohm
28A Series
2292240

RoHS

Date/Lot Code

Each
1+
€2.190
10+
€1.640
25+
€1.400
50+
€1.240
100+
€1.080
More Pricing...
Min: 1 / Mult: 1
6.45mm
32.5mm
30MHz
-
500MHz
320ohm
28A Series
2292235

RoHS

Date/Lot Code

Each
1+
€2.330
10+
€1.610
25+
€1.370
50+
€1.210
100+
€1.190
More Pricing...
Min: 1 / Mult: 1
8.95mm
41.55mm
30MHz
9.07mm
500MHz
240ohm
28A Series
2292251

RoHS

Date/Lot Code

Each
1+
€7.880
5+
€7.120
10+
€6.300
25+
€5.010
50+
€4.710
More Pricing...
Min: 1 / Mult: 1
12.85mm
33.7mm
30MHz
13mm
500MHz
260ohm
28A Series
2292230

RoHS

Date/Lot Code

Each
1+
€1.580
10+
€1.180
50+
€0.948
200+
€0.840
400+
€0.697
More Pricing...
Min: 1 / Mult: 1
4.75mm
30.56mm
30MHz
5.44mm
500MHz
170ohm
28A Series
2292238

RoHS

Date/Lot Code

Each
1+
€1.510
50+
€0.830
100+
€0.730
250+
€0.643
500+
€0.595
More Pricing...
Min: 1 / Mult: 1
2.5mm
25.5mm
30MHz
5mm
500MHz
190ohm
28A Series
2292237

RoHS

Date/Lot Code

Each
1+
€1.200
10+
€0.831
50+
€0.660
100+
€0.581
200+
€0.518
More Pricing...
Min: 1 / Mult: 1
7mm
18mm
30MHz
7mm
500MHz
123ohm
28A Series
2292249

RoHS

Date/Lot Code

Each
1+
€2.120
5+
€1.860
10+
€1.590
25+
€1.470
50+
€1.390
More Pricing...
Min: 1 / Mult: 1
13mm
36.25mm
30MHz
13.06mm
500MHz
177ohm
28A Series
2292247

RoHS

Date/Lot Code

Each
1+
€4.370
10+
€2.980
50+
€2.430
100+
€2.380
200+
€2.330
More Pricing...
Min: 1 / Mult: 1
8mm
35.1mm
30MHz
8mm
500MHz
233ohm
28A Series
2292231

RoHS

Date/Lot Code

Each
1+
€2.200
10+
€1.590
50+
€1.200
100+
€1.040
200+
€0.993
More Pricing...
Min: 1 / Mult: 1
5.05mm
43.03mm
30MHz
5.44mm
500MHz
277ohm
28A Series
2292253

RoHS

Date/Lot Code

Each
1+
€21.780
10+
€14.270
20+
€13.330
Min: 1 / Mult: 1
25.4mm
45mm
30MHz
19.5mm
500MHz
425ohm
28A Series
2292250

RoHS

Date/Lot Code

Each
1+
€2.740
10+
€2.210
50+
€1.660
100+
€1.450
200+
€1.440
More Pricing...
Min: 1 / Mult: 1
10.15mm
13.6mm
30MHz
10.2mm
500MHz
130ohm
28A Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account