ex VAT

25MHz Split Core Ferrites:

40 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4141729

RoHS

Date/Lot Code

Each
1+
€2.190
10+
€1.660
100+
€1.170
500+
€0.975
Min: 1 / Mult: 1
6.3mm
25MHz
300MHz
200ohm
-
2357889

RoHS

Each
1+
€6.300
3+
€5.850
5+
€5.340
10+
€5.180
20+
€5.010
More Pricing...
Min: 1 / Mult: 1
13mm
25MHz
100MHz
252ohm
MSFC Series
1651718

RoHS

Date/Lot Code

Each
1+
€12.610
10+
€10.040
20+
€9.510
Min: 1 / Mult: 1
18mm
25MHz
300MHz
365ohm
-
2357887

RoHS

Each
1+
€4.870
3+
€4.520
5+
€4.330
10+
€4.130
20+
€3.880
More Pricing...
Min: 1 / Mult: 1
8.5mm
25MHz
100MHz
219ohm
MSFC Series
2357888

RoHS

Each
1+
€5.050
10+
€4.280
100+
€3.550
500+
€3.030
1000+
€2.970
More Pricing...
Min: 1 / Mult: 1
10.5mm
25MHz
100MHz
250ohm
MSFC Series
2357883

RoHS

Each
1+
€3.470
5+
€3.220
10+
€2.940
20+
€2.850
40+
€2.760
More Pricing...
Min: 1 / Mult: 1
5mm
25MHz
100MHz
156ohm
MSFC Series
4141725

RoHS

Date/Lot Code

Each
1+
€1.290
10+
€1.030
100+
€0.838
500+
€0.694
1000+
€0.680
Min: 1 / Mult: 1
4.1mm
25MHz
300MHz
100ohm
-
4156115

RoHS

Date/Lot Code

Each
1+
€1.900
10+
€1.370
100+
€1.190
500+
€1.040
1000+
€0.962
More Pricing...
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
245ohm
-
4141724

RoHS

Each
1+
€2.120
10+
€1.600
100+
€1.390
500+
€1.150
1000+
€1.070
More Pricing...
Min: 1 / Mult: 1
6.3mm
25MHz
300MHz
210ohm
-
4156114

RoHS

Each
1+
€2.350
5+
€2.170
10+
€1.990
25+
€1.780
50+
€1.680
More Pricing...
Min: 1 / Mult: 1
6.3mm
25MHz
300MHz
260ohm
-
4141727

RoHS

Date/Lot Code

Each
1+
€1.650
10+
€1.290
100+
€1.050
Min: 1 / Mult: 1
12.8mm
25MHz
300MHz
56ohm
-
1781350

RoHS

Date/Lot Code

Each
1+
€2.940
10+
€2.250
25+
€2.000
50+
€1.830
100+
€1.820
More Pricing...
Min: 1 / Mult: 1
6.3mm
25MHz
300MHz
245ohm
-
1836418

RoHS

Date/Lot Code

Each
1+
€3.150
10+
€2.380
25+
€2.110
50+
€1.930
100+
€1.850
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
190ohm
-
2127510

RoHS

Date/Lot Code

Each
1+
€2.040
10+
€1.620
25+
€1.440
50+
€1.300
100+
€1.190
More Pricing...
Min: 1 / Mult: 1
12.8mm
25MHz
300MHz
75ohm
-
3282177

RoHS

Each
1+
€1.770
10+
€1.380
25+
€1.230
50+
€1.100
100+
€1.000
More Pricing...
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
150ohm
-
4154589

RoHS

Date/Lot Code

Each
1+
€2.660
10+
€1.990
100+
€1.640
500+
€1.440
1000+
€1.360
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
202ohm
-
4141730

RoHS

Date/Lot Code

Each
1+
€1.720
10+
€1.250
25+
€1.080
50+
€1.050
100+
€1.020
More Pricing...
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
175ohm
-
4036647

RoHS

Date/Lot Code

Each
1+
€8.060
5+
€7.160
10+
€6.260
20+
€6.100
40+
€5.930
More Pricing...
Min: 1 / Mult: 1
18mm
25MHz
300MHz
416ohm
-
4156118

RoHS

Date/Lot Code

Each
1+
€21.050
10+
€17.360
20+
€16.490
Min: 1 / Mult: 1
25.15mm
25MHz
300MHz
335ohm
-
4036643

RoHS

Each
1+
€2.550
10+
€1.840
100+
€1.600
500+
€1.440
1000+
€1.330
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
243ohm
-
4036649

RoHS

Date/Lot Code

Each
1+
€2.400
10+
€1.790
100+
€1.560
500+
€1.400
1000+
€1.290
More Pricing...
Min: 1 / Mult: 1
8.7mm
25MHz
300MHz
252ohm
-
4156107

RoHS

Date/Lot Code

Each
1+
€2.870
10+
€2.120
100+
€1.750
500+
€1.540
1000+
€1.430
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
225ohm
-
4156116

RoHS

Date/Lot Code

Each
1+
€3.260
10+
€2.370
100+
€2.120
500+
€1.860
1000+
€1.730
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
210ohm
-
4156111

RoHS

Each
1+
€1.650
10+
€1.230
100+
€1.070
500+
€0.936
Min: 1 / Mult: 1
9.2mm
25MHz
300MHz
88ohm
-
4156106

RoHS

Each
1+
€4.430
10+
€3.050
100+
€2.730
500+
€2.390
1000+
€2.220
Min: 1 / Mult: 1
12.7mm
25MHz
300MHz
250ohm
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account