ex VAT

200MHz Split Core Ferrites:

8 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2113046

RoHS

Each
1+
€3.050
10+
€2.170
100+
€1.790
500+
€1.570
1000+
€1.460
More Pricing...
Min: 1 / Mult: 1
6.3mm
200MHz
1GHz
230ohm
2113049

RoHS

Date/Lot Code

Each
1+
€3.300
10+
€2.270
100+
€2.030
500+
€1.780
1000+
€1.660
More Pricing...
Min: 1 / Mult: 1
9.85mm
200MHz
1GHz
175ohm
1781359

RoHS

Date/Lot Code

Each
1+
€2.730
10+
€1.990
25+
€1.730
50+
€1.570
100+
€1.410
More Pricing...
Min: 1 / Mult: 1
4.9mm
200MHz
1GHz
215ohm
1436360

RoHS

Each
1+
€5.860
10+
€4.440
25+
€3.970
50+
€3.810
Min: 1 / Mult: 1
12.7mm
200MHz
1GHz
205ohm
3282212

RoHS

Date/Lot Code

Each
1+
€13.370
10+
€9.690
25+
€9.190
Min: 1 / Mult: 1
18mm
200MHz
1GHz
360ohm
4036644

RoHS

Each
1+
€2.420
10+
€1.740
100+
€1.510
500+
€1.360
1000+
€1.260
More Pricing...
Min: 1 / Mult: 1
4.9mm
200MHz
1GHz
800ohm
4036638

RoHS

Date/Lot Code

Each
1+
€4.890
10+
€4.200
100+
€3.570
500+
€3.060
1000+
€3.000
More Pricing...
Min: 1 / Mult: 1
12.75mm
200MHz
1GHz
365ohm
4692456

Date/Lot Code

Each
1+
€1.690
10+
€1.230
100+
€1.070
500+
€0.967
1000+
€0.893
More Pricing...
Min: 1 / Mult: 1
4.1mm
200MHz
1GHz
215ohm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account