ex VAT

1MHz Split Core Ferrites:

37 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4141723

RoHS

Each
1+
€1.220
10+
€1.030
50+
€0.884
100+
€0.838
200+
€0.794
Min: 1 / Mult: 1
4.1mm
1MHz
300MHz
130ohm
-
2082468

RoHS

Each
1+
€5.190
10+
€5.110
25+
€5.040
50+
€4.670
100+
€4.350
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
320ohm
WE-STAR-TEC Series
2082474

RoHS

Date/Lot Code

Each
1+
€6.240
5+
€6.190
10+
€6.140
25+
€6.060
50+
€5.620
More Pricing...
Min: 1 / Mult: 1
10.5mm
1MHz
1GHz
270ohm
WE-STAR-TEC Series
1961686

RoHS

Each
1+
€6.470
3+
€6.390
5+
€6.310
10+
€6.230
20+
€5.740
More Pricing...
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
250ohm
WE-STAR-BUENO Series
2066880

RoHS

Date/Lot Code

Each
1+
€4.550
5+
€4.510
10+
€4.470
20+
€4.440
40+
€4.280
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
182ohm
WE-STAR-TEC Series
1635618

RoHS

Date/Lot Code

Each
1+
€5.150
10+
€5.080
25+
€4.900
50+
€4.720
100+
€4.700
More Pricing...
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
241ohm
WE-STAR-TEC Series
1635394

RoHS

Date/Lot Code

Each
1+
€4.420
10+
€4.350
25+
€4.200
50+
€4.040
100+
€3.960
More Pricing...
Min: 1 / Mult: 1
6mm
1MHz
1GHz
321ohm
WE-STAR-TEC Series
2082473

RoHS

Date/Lot Code

Each
1+
€5.150
10+
€5.080
25+
€4.900
50+
€4.720
100+
€4.440
More Pricing...
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
241ohm
WE-STAR-TEC Series
1635617

RoHS

Date/Lot Code

Each
1+
€4.790
10+
€4.710
25+
€4.550
50+
€4.390
100+
€4.230
More Pricing...
Min: 1 / Mult: 1
7.5mm
1MHz
1GHz
246ohm
WE-STAR-TEC Series
2066881

RoHS

Date/Lot Code

Each
1+
€4.550
5+
€4.510
10+
€4.470
20+
€4.370
40+
€4.270
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
182ohm
WE-STAR-TEC Series
2082472

RoHS

Date/Lot Code

Each
1+
€4.790
10+
€4.710
25+
€4.650
50+
€4.310
100+
€4.020
More Pricing...
Min: 1 / Mult: 1
7.5mm
1MHz
1GHz
246ohm
WE-STAR-TEC Series
1635393

RoHS

Date/Lot Code

Each
1+
€4.420
10+
€4.350
25+
€4.250
50+
€4.040
100+
€3.940
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
320ohm
WE-STAR-TEC Series
2543203

RoHS

Date/Lot Code

Each
1+
€18.060
3+
€18.050
5+
€18.040
10+
€18.030
20+
€15.030
More Pricing...
Min: 1 / Mult: 1
21mm
1MHz
1GHz
982ohm
WE-STAR-TEC Series
1703119

RoHS

Date/Lot Code

Each
1+
€9.490
10+
€7.730
20+
€7.580
Min: 1 / Mult: 1
18mm
1MHz
300MHz
380ohm
-
1961684

RoHS

Date/Lot Code

Each
1+
€4.680
5+
€4.590
10+
€4.500
20+
€4.140
40+
€3.990
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
150ohm
WE-STAR-BUENO Series
2777683

RoHS

Date/Lot Code

Each
1+
€13.620
3+
€13.030
5+
€12.440
10+
€11.260
20+
€10.590
More Pricing...
Min: 1 / Mult: 1
15mm
1MHz
1GHz
837ohm
WE-STAR-TEC Series
2082471

RoHS

Each
1+
€4.420
10+
€4.350
25+
€4.290
50+
€4.040
100+
€3.980
More Pricing...
Min: 1 / Mult: 1
6mm
1MHz
1GHz
321ohm
WE-STAR-TEC Series
2543202

RoHS

Date/Lot Code

Each
1+
€18.330
3+
€17.570
5+
€16.800
10+
€16.040
20+
€15.270
More Pricing...
Min: 1 / Mult: 1
21mm
1MHz
1GHz
982ohm
WE-STAR-TEC Series
2777685

RoHS

Date/Lot Code

Each
1+
€33.360
3+
€31.910
5+
€30.460
10+
€29.010
20+
€27.550
More Pricing...
Min: 1 / Mult: 1
25mm
1MHz
1GHz
836ohm
WE-STAR-TEC Series
2777686

RoHS

Date/Lot Code

Each
1+
€33.360
3+
€31.910
5+
€30.460
10+
€29.010
20+
€27.550
More Pricing...
Min: 1 / Mult: 1
25mm
1MHz
1GHz
836ohm
WE-STAR-TEC Series
1961685

RoHS

Date/Lot Code

Each
1+
€5.390
3+
€5.320
5+
€5.260
10+
€5.190
20+
€4.780
More Pricing...
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
200ohm
WE-STAR-BUENO Series
2777684

RoHS

Date/Lot Code

Each
1+
€13.620
3+
€13.030
5+
€12.440
10+
€11.260
20+
€10.640
More Pricing...
Min: 1 / Mult: 1
15mm
1MHz
1GHz
837ohm
WE-STAR-TEC Series
1463444

RoHS

Each
1+
€2.900
10+
€2.460
100+
€1.910
500+
€1.800
Min: 1 / Mult: 1
10.15mm
1MHz
300MHz
240ohm
-
4156100

RoHS

Each
1+
€2.310
10+
€1.740
100+
€1.480
500+
€1.330
1000+
€1.230
More Pricing...
Min: 1 / Mult: 1
6.3mm
1MHz
300MHz
310ohm
-
4156102

RoHS

Each
1+
€2.690
10+
€1.900
100+
€1.540
500+
€1.470
1000+
€1.260
More Pricing...
Min: 1 / Mult: 1
9.85mm
1MHz
300MHz
240ohm
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account