ex VAT

30MHz Split Core Ferrites:

25 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4141759

RoHS

Date/Lot Code

Each
1+
€10.550
10+
€8.600
20+
€8.140
Min: 1 / Mult: 1
18mm
200kHz
30MHz
130ohm
-
1800423

RoHS

Date/Lot Code

Each
1+
€5.610
3+
€5.190
5+
€4.960
10+
€4.720
20+
€4.420
More Pricing...
Min: 1 / Mult: 1
8mm
150kHz
30MHz
-
WE-STAR-FIX Series
1869776

RoHS

Each
1+
€12.750
3+
€10.720
5+
€10.380
10+
€10.030
20+
€9.430
More Pricing...
Min: 1 / Mult: 1
12.5mm
150kHz
30MHz
-
WE-STAR-FIX Series
2451737

RoHS

Date/Lot Code

Each
1+
€7.370
10+
€5.220
25+
€4.410
50+
€4.090
100+
€3.980
More Pricing...
Min: 1 / Mult: 1
9.85mm
200kHz
30MHz
-
-
2451735

RoHS

Date/Lot Code

Each
1+
€5.670
10+
€3.900
25+
€3.440
50+
€3.280
100+
€3.100
More Pricing...
Min: 1 / Mult: 1
8.7mm
200kHz
30MHz
-
-
2451727

RoHS

Date/Lot Code

Each
1+
€4.670
10+
€3.230
25+
€2.760
50+
€2.480
100+
€2.350
More Pricing...
Min: 1 / Mult: 1
4.09mm
200kHz
30MHz
-
-
4036640

RoHS

Each
1+
€8.880
5+
€8.020
10+
€7.150
25+
€6.770
50+
€6.430
More Pricing...
Min: 1 / Mult: 1
12.75mm
200kHz
30MHz
53ohm
-
4036652

RoHS

Each
1+
€7.160
10+
€5.710
20+
€5.600
Min: 1 / Mult: 1
9.85mm
200kHz
30MHz
62ohm
-
4728883

RoHS

Date/Lot Code

Each
1+
€3.300
5+
€3.050
10+
€2.770
20+
€2.690
40+
€2.600
More Pricing...
Min: 1 / Mult: 1
3mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728880

RoHS

Date/Lot Code

Each
1+
€20.380
10+
€17.340
20+
€16.300
Min: 1 / Mult: 1
25mm
300kHz
30MHz
31ohm
WE-STAR-TEC LFS Series
4728870

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
7.5mm
300kHz
30MHz
45ohm
WE-STAR-TEC LFS Series
4728872

RoHS

Date/Lot Code

Each
1+
€4.780
5+
€4.430
10+
€4.020
20+
€3.770
40+
€3.660
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728873

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728879

RoHS

Date/Lot Code

Each
1+
€20.380
10+
€17.340
20+
€16.300
Min: 1 / Mult: 1
21mm
300kHz
30MHz
34ohm
WE-STAR-TEC LFS Series
4728885

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728878

RoHS

Date/Lot Code

Each
1+
€11.160
3+
€9.390
5+
€9.090
10+
€8.790
20+
€8.290
More Pricing...
Min: 1 / Mult: 1
15mm
300kHz
30MHz
33ohm
WE-STAR-TEC LFS Series
4728886

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
6mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728875

RoHS

Date/Lot Code

Each
1+
€8.840
3+
€8.180
5+
€7.430
10+
€6.960
20+
€6.750
More Pricing...
Min: 1 / Mult: 1
10.5mm
300kHz
30MHz
32ohm
WE-STAR-TEC LFS Series
4728874

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
6mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728871

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
8.5mm
300kHz
30MHz
45ohm
WE-STAR-TEC LFS Series
4728876

RoHS

Date/Lot Code

Each
1+
€8.840
3+
€8.180
5+
€7.430
10+
€6.960
20+
€6.750
More Pricing...
Min: 1 / Mult: 1
12.5mm
300kHz
30MHz
32ohm
WE-STAR-TEC LFS Series
4728884

RoHS

Date/Lot Code

Each
1+
€3.300
5+
€3.050
10+
€2.770
20+
€2.690
40+
€2.600
More Pricing...
Min: 1 / Mult: 1
3mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4695667

RoHS

Date/Lot Code

Each
1+
€5.500
10+
€4.540
20+
€4.280
Min: 1 / Mult: 1
6.3mm
200kHz
30MHz
102ohm
-
4337742

RoHS

Each
1+
€15.110
10+
€12.240
25+
€11.020
Min: 1 / Mult: 1
18mm
200kHz
30MHz
-
-
4036636

RoHS

Date/Lot Code

Each
1+
€5.430
10+
€4.320
50+
€3.780
100+
€3.590
200+
€3.510
More Pricing...
Min: 1 / Mult: 1
6.3mm
200kHz
30MHz
102ohm
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account