ex VAT

9.85mm Split Core Ferrites:

9 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2113049

RoHS

Date/Lot Code

Each
1+
€3.300
10+
€2.270
100+
€2.030
500+
€1.780
1000+
€1.660
More Pricing...
Min: 1 / Mult: 1
9.85mm
200MHz
1GHz
175ohm
2451737

RoHS

Date/Lot Code

Each
1+
€7.370
10+
€5.220
25+
€4.410
50+
€4.090
100+
€3.980
More Pricing...
Min: 1 / Mult: 1
9.85mm
200MHz
30MHz
-
1836418

RoHS

Date/Lot Code

Each
1+
€3.150
10+
€2.380
25+
€2.110
50+
€1.930
100+
€1.850
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
190ohm
4154589

RoHS

Date/Lot Code

Each
1+
€2.660
10+
€1.990
100+
€1.640
500+
€1.440
1000+
€1.360
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
202ohm
4156102

RoHS

Each
1+
€2.690
10+
€1.900
100+
€1.540
500+
€1.470
1000+
€1.260
More Pricing...
Min: 1 / Mult: 1
9.85mm
1MHz
300MHz
240ohm
4036643

RoHS

Each
1+
€2.550
10+
€1.840
100+
€1.600
500+
€1.440
1000+
€1.330
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
243ohm
4156107

RoHS

Date/Lot Code

Each
1+
€2.870
10+
€2.120
100+
€1.750
500+
€1.540
1000+
€1.430
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
225ohm
4036652

RoHS

Each
1+
€6.950
10+
€5.610
100+
€5.050
500+
€4.330
1000+
€4.240
More Pricing...
Min: 1 / Mult: 1
9.85mm
200MHz
30MHz
62ohm
4156116

RoHS

Date/Lot Code

Each
1+
€3.260
10+
€2.370
100+
€2.120
500+
€1.860
1000+
€1.730
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
210ohm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account