ex VAT

7mm Split Core Ferrites:

14 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1301648

RoHS

Date/Lot Code

Each
1+
€1.390
50+
€0.775
100+
€0.700
250+
€0.592
500+
€0.561
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
-
25ohm
ZCAT Series
1301650

RoHS

Date/Lot Code

Each
1+
€2.030
50+
€1.160
100+
€1.040
250+
€0.935
500+
€0.916
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
2364655

RoHS

Date/Lot Code

Each
1+
€2.350
50+
€1.240
100+
€1.080
250+
€0.935
500+
€0.916
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
2364654

RoHS

Date/Lot Code

Each
1+
€1.330
50+
€0.761
100+
€0.677
250+
€0.592
500+
€0.586
More Pricing...
Min: 1 / Mult: 1
7mm
-
50MHz
-
500MHz
-
ZCAT Series
3650658

RoHS

Date/Lot Code

Each
1+
€5.280
10+
€3.600
50+
€2.660
200+
€2.300
400+
€2.150
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
3365769

RoHS

Date/Lot Code

Each
1+
€3.880
10+
€2.570
50+
€2.270
100+
€1.960
500+
€1.920
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
300MHz
-
ESD-SR Series
2292237

RoHS

Date/Lot Code

Each
1+
€1.200
10+
€0.831
50+
€0.660
100+
€0.581
200+
€0.518
More Pricing...
Min: 1 / Mult: 1
7mm
18mm
30MHz
7mm
500MHz
123ohm
28A Series
2078494

RoHS

Each
1+
€3.480
3+
€3.170
5+
€3.060
10+
€2.950
20+
€2.630
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
-
45ohm
GRFC Series
4130109

RoHS

Date/Lot Code

Each
1+
€3.310
10+
€2.210
50+
€1.940
100+
€1.850
500+
€1.610
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
300MHz
-
ESD-SR Series
4349997

RoHS

Date/Lot Code

Each
1+
€3.490
10+
€2.040
50+
€1.950
100+
€1.860
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
500MHz
-
ESD-SR Series
3621906

RoHS

Each
1+
€19.000
Min: 1 / Mult: 1
7mm
-
-
-
-
-
-
4130129

RoHS

Date/Lot Code

Each
1+
€7.760
20+
€4.470
60+
€4.250
100+
€3.990
500+
€3.940
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
300MHz
-
ESD-SR Series
4016090

RoHS

Date/Lot Code

Each
1+
€5.280
10+
€3.600
50+
€2.660
200+
€2.300
400+
€2.150
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
2357886

RoHS

Each
1+
€6.670
2+
€5.360
3+
€5.000
5+
€4.640
10+
€3.850
More Pricing...
Min: 1 / Mult: 1
7mm
-
25MHz
-
100MHz
214ohm
MSFC Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account