ex VAT

6mm Split Core Ferrites:

15 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635394

RoHS

Date/Lot Code

Each
1+
€4.420
10+
€4.350
25+
€4.200
50+
€4.040
100+
€3.960
More Pricing...
Total:€4.42
Min: 1 / Mult: 1
6mm
1MHz
1GHz
321ohm
WE-STAR-TEC Series
2364447

RoHS

Date/Lot Code

Each
1+
€2.890
10+
€1.910
70+
€1.720
140+
€1.530
560+
€1.430
More Pricing...
Total:€2.89
Min: 1 / Mult: 1
6mm
-
-
-
ESD-SR Series
2082471

RoHS

Each
1+
€4.430
10+
€4.360
25+
€4.210
50+
€4.050
100+
€3.970
More Pricing...
Total:€4.43
Min: 1 / Mult: 1
6mm
1MHz
1GHz
321ohm
WE-STAR-TEC Series
2949514

RoHS

Date/Lot Code

Each
1+
€4.380
10+
€2.490
80+
€2.320
160+
€2.140
560+
€2.030
More Pricing...
Total:€4.38
Min: 1 / Mult: 1
6mm
-
-
-
ESD-SR Series
3365766

RoHS

Date/Lot Code

Each
1+
€2.200
10+
€1.200
90+
€1.060
180+
€1.010
540+
€0.944
More Pricing...
Total:€2.20
Min: 1 / Mult: 1
6mm
-
300MHz
-
ESD-SR Series
3953332

RoHS

Date/Lot Code

Each
1+
€4.580
3+
€4.460
5+
€4.330
10+
€4.210
20+
€3.820
More Pricing...
Total:€4.58
Min: 1 / Mult: 1
6mm
-
-
316ohm
WE-CAR-TEC Series
3953331

RoHS

Date/Lot Code

Each
1+
€4.590
3+
€4.470
5+
€4.340
10+
€4.220
20+
€3.830
More Pricing...
Total:€4.59
Min: 1 / Mult: 1
6mm
-
-
316ohm
WE-CAR-TEC Series
4349996

RoHS

Date/Lot Code

Each
1+
€2.690
10+
€1.580
70+
€1.310
140+
€1.210
560+
€1.130
More Pricing...
Total:€2.69
Min: 1 / Mult: 1
6mm
-
500MHz
-
ESD-SR Series
4349993

RoHS

Date/Lot Code

Each
1+
€2.060
10+
€1.120
90+
€0.968
180+
€0.898
540+
€0.828
More Pricing...
Total:€2.06
Min: 1 / Mult: 1
6mm
-
500MHz
-
ESD-SR Series
4728886

RoHS

Date/Lot Code

Each
1+
€4.960
3+
€4.760
5+
€4.560
10+
€4.170
20+
€3.680
More Pricing...
Total:€4.96
Min: 1 / Mult: 1
6mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728874

RoHS

Date/Lot Code

Each
1+
€4.960
3+
€4.760
5+
€4.560
10+
€4.170
20+
€3.680
More Pricing...
Total:€4.96
Min: 1 / Mult: 1
6mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4374961

RoHS

Each
50+
€2.320
150+
€2.180
Total:€116.00
Min: 50 / Mult: 50
6mm
-
500MHz
-
ESD-SR Series
2364446

RoHS

Date/Lot Code

Each
1+
€2.310
10+
€1.250
80+
€1.200
160+
€1.040
560+
€0.978
More Pricing...
Total:€2.31
Min: 1 / Mult: 1
6mm
-
-
-
ESD-SR Series
2364448

RoHS

Date/Lot Code

Each
1+
€2.190
10+
€1.310
90+
€1.020
180+
€0.971
540+
€0.912
More Pricing...
Total:€2.19
Min: 1 / Mult: 1
6mm
-
-
-
ESD-SR Series
3365768

RoHS

Each
1+
€2.910
10+
€1.700
70+
€1.410
140+
€1.330
560+
€1.250
More Pricing...
Total:€2.91
Min: 1 / Mult: 1
6mm
-
300MHz
-
ESD-SR Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account