ex VAT

5mm Split Core Ferrites:

20 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2066880

RoHS

Date/Lot Code

Each
1+
€4.060
5+
€4.030
10+
€4.000
20+
€3.910
40+
€3.810
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
182ohm
WE-STAR-TEC Series
1301647

RoHS

Date/Lot Code

Each
1+
€1.010
50+
€0.785
100+
€0.725
250+
€0.607
500+
€0.567
More Pricing...
Min: 1 / Mult: 1
5mm
50MHz
500MHz
50ohm
ZCAT Series
2364653

RoHS

Date/Lot Code

Each
1+
€1.570
50+
€0.824
100+
€0.725
250+
€0.604
500+
€0.592
More Pricing...
Min: 1 / Mult: 1
5mm
50MHz
500MHz
50ohm
ZCAT Series
2066881

RoHS

Date/Lot Code

Each
1+
€4.060
5+
€4.030
10+
€4.000
20+
€3.910
40+
€3.810
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
182ohm
WE-STAR-TEC Series
2082468

RoHS

Each
1+
€4.630
10+
€4.560
25+
€4.400
50+
€4.240
100+
€4.160
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
320ohm
WE-STAR-TEC Series
1635393

RoHS

Date/Lot Code

Each
1+
€3.940
10+
€3.880
25+
€3.740
50+
€3.600
100+
€3.530
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
320ohm
WE-STAR-TEC Series
1961684

RoHS

Date/Lot Code

Each
1+
€4.650
5+
€4.620
10+
€4.590
20+
€4.330
40+
€4.170
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
150ohm
WE-STAR-BUENO Series
9640487

RoHS

Date/Lot Code

Each
1+
€2.760
10+
€1.620
50+
€1.160
100+
€1.020
200+
€0.908
More Pricing...
Min: 1 / Mult: 1
5mm
10MHz
300MHz
115ohm
-
3221591

RoHS

Date/Lot Code

Each
1+
€4.440
5+
€4.090
10+
€3.740
20+
€3.600
40+
€3.460
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
120ohm
WE-STAR-TEC LFS Series
2364445

RoHS

Date/Lot Code

Each
1+
€2.150
10+
€1.800
90+
€1.790
180+
€1.740
540+
€1.630
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
ESD-SR Series
2357883

RoHS

Each
1+
€3.620
5+
€3.360
10+
€3.070
20+
€2.980
40+
€2.880
More Pricing...
Min: 1 / Mult: 1
5mm
25MHz
100MHz
156ohm
MSFC Series
3365767

RoHS

Date/Lot Code

Each
1+
€2.780
10+
€1.850
90+
€1.420
180+
€1.360
540+
€1.300
More Pricing...
Min: 1 / Mult: 1
5mm
-
300MHz
-
ESD-SR Series
4065753

RoHS

Date/Lot Code

Each
1+
€4.340
5+
€4.310
10+
€4.280
20+
€4.250
40+
€4.100
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
200ohm
WE-STAR-BUENO Series
3953330

RoHS

Date/Lot Code

Each
1+
€5.090
3+
€4.780
5+
€4.630
10+
€4.420
20+
€4.260
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
316ohm
WE-CAR-TEC Series
4349995

RoHS

Date/Lot Code

Each
1+
€2.470
10+
€1.340
90+
€1.180
180+
€1.160
540+
€1.150
More Pricing...
Min: 1 / Mult: 1
5mm
-
500MHz
-
ESD-SR Series
3953329

RoHS

Date/Lot Code

Each
1+
€5.160
3+
€5.030
5+
€4.890
10+
€4.760
20+
€4.360
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
316ohm
WE-CAR-TEC Series
4728872

RoHS

Date/Lot Code

Each
1+
€4.780
5+
€4.430
10+
€4.020
20+
€3.770
40+
€3.660
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728873

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728885

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
3761808

RoHS

Each
1+
€4.180
5+
€3.480
Min: 1 / Mult: 1
5mm
25MHz
100MHz
170ohm
RKCF Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account