ex VAT

12.5mm Split Core Ferrites:

9 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2082475

RoHS

Date/Lot Code

Each
1+
€5.590
5+
€5.480
10+
€5.370
25+
€5.240
50+
€5.100
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
265ohm
WE-STAR-TEC Series
1869776

RoHS

Each
1+
€12.750
3+
€10.720
5+
€10.380
10+
€10.030
20+
€9.430
More Pricing...
Min: 1 / Mult: 1
12.5mm
150kHz
30MHz
-
WE-STAR-FIX Series
1635623

RoHS

Date/Lot Code

Each
1+
€6.320
3+
€6.290
5+
€6.270
10+
€6.240
20+
€6.120
More Pricing...
Min: 1 / Mult: 1
12.5mm
100MHz
2.5GHz
140ohm
WE-STAR-GAP Series
1635620

RoHS

Each
1+
€5.260
5+
€5.230
10+
€5.190
25+
€5.000
50+
€4.820
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
265ohm
WE-STAR-TEC Series
1635392

RoHS

Date/Lot Code

Each
1+
€4.920
3+
€4.740
5+
€4.550
10+
€4.130
20+
€3.870
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
270ohm
WE-STAR-FIX Series
3517080

RoHS

Date/Lot Code

Each
1+
€7.050
3+
€6.810
5+
€6.560
10+
€6.320
20+
€6.080
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
140ohm
WE-STAR-GAP Series
4728876

RoHS

Date/Lot Code

Each
1+
€8.840
3+
€8.180
5+
€7.430
10+
€6.960
20+
€6.750
More Pricing...
Min: 1 / Mult: 1
12.5mm
300kHz
30MHz
32ohm
WE-STAR-TEC LFS Series
3221596

RoHS

Date/Lot Code

Each
1+
€7.850
5+
€7.200
10+
€6.540
25+
€6.150
50+
€5.750
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
110ohm
WE-STAR-TEC LFS Series
3517067

RoHS

Date/Lot Code

Each
1+
€6.870
3+
€6.360
5+
€5.780
10+
€5.600
20+
€5.410
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
270ohm
WE-STAR-FIX Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account