ex VAT

Split Core Ferrites:

307 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2357889

RoHS

Each
1+
€6.300
3+
€5.850
5+
€5.340
10+
€5.180
20+
€5.010
More Pricing...
Total:€6.30
Min: 1 / Mult: 1
13mm
-
25MHz
-
100MHz
252ohm
MSFC Series
2292248

RoHS

Date/Lot Code

Each
1+
€2.770
10+
€1.900
50+
€1.420
100+
€1.390
200+
€1.360
More Pricing...
Total:€2.77
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
2292232

RoHS

Date/Lot Code

Each
1+
€2.920
10+
€2.170
25+
€1.650
50+
€1.440
100+
€1.380
More Pricing...
Total:€2.92
Min: 1 / Mult: 1
4.4mm
53.39mm
30MHz
5.04mm
500MHz
511ohm
28A Series
1651718

RoHS

Each
1+
€12.000
10+
€9.780
20+
€9.260
Total:€12.00
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
365ohm
-
2113046

RoHS

Each
1+
€2.820
10+
€2.140
100+
€1.710
500+
€1.500
1000+
€1.400
More Pricing...
Total:€2.82
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
2292241

RoHS

Date/Lot Code

Each
1+
€2.270
5+
€2.030
10+
€1.740
25+
€1.480
50+
€1.310
More Pricing...
Total:€2.27
Min: 1 / Mult: 1
6.45mm
41.7mm
30MHz
6.8mm
500MHz
270ohm
28A Series
2543202

RoHS

Date/Lot Code

Each
1+
€18.330
3+
€17.570
5+
€16.800
10+
€16.040
20+
€15.270
More Pricing...
Total:€18.33
Min: 1 / Mult: 1
21mm
-
1MHz
-
1GHz
982ohm
WE-STAR-TEC Series
2777686

RoHS

Date/Lot Code

Each
1+
€33.360
3+
€31.910
5+
€30.460
10+
€29.010
20+
€27.550
More Pricing...
Total:€33.36
Min: 1 / Mult: 1
25mm
-
1MHz
-
1GHz
836ohm
WE-STAR-TEC Series
2777685

RoHS

Date/Lot Code

Each
1+
€33.360
3+
€31.910
5+
€30.460
10+
€29.010
20+
€27.550
More Pricing...
Total:€33.36
Min: 1 / Mult: 1
25mm
-
1MHz
-
1GHz
836ohm
WE-STAR-TEC Series
2949514

RoHS

Date/Lot Code

Each
1+
€4.380
10+
€2.490
80+
€2.320
160+
€2.140
560+
€2.030
More Pricing...
Total:€4.38
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
3221599

RoHS

Date/Lot Code

Each
1+
€26.520
3+
€25.980
5+
€21.230
10+
€20.660
20+
€20.090
More Pricing...
Total:€26.52
Min: 1 / Mult: 1
25mm
-
-
-
-
-
WE-STAR-TEC LFS Series
3221596

RoHS

Date/Lot Code

Each
1+
€8.800
5+
€8.070
10+
€7.330
25+
€6.790
50+
€6.240
More Pricing...
Total:€8.80
Min: 1 / Mult: 1
12.5mm
-
-
-
-
110ohm
WE-STAR-TEC LFS Series
3221598

RoHS

Date/Lot Code

Each
1+
€26.590
3+
€23.940
5+
€21.290
10+
€20.150
20+
€17.620
More Pricing...
Total:€26.59
Min: 1 / Mult: 1
21mm
-
-
-
-
-
WE-STAR-TEC LFS Series
3221597

RoHS

Date/Lot Code

Each
1+
€9.950
3+
€9.720
5+
€9.480
10+
€9.020
20+
€8.570
More Pricing...
Total:€9.95
Min: 1 / Mult: 1
15mm
-
-
-
-
-
WE-STAR-TEC LFS Series
3221591

RoHS

Date/Lot Code

Each
1+
€4.970
5+
€4.570
10+
€4.180
20+
€3.980
40+
€3.780
More Pricing...
Total:€4.97
Min: 1 / Mult: 1
5mm
-
-
-
-
120ohm
WE-STAR-TEC LFS Series
2292251

RoHS

Date/Lot Code

Each
1+
€7.610
5+
€6.870
10+
€6.090
25+
€5.070
50+
€4.760
More Pricing...
Total:€7.61
Min: 1 / Mult: 1
12.85mm
33.7mm
30MHz
13mm
500MHz
260ohm
28A Series
2292358

RoHS

Date/Lot Code

Each
1+
€4.490
5+
€4.080
10+
€3.060
25+
€2.590
50+
€2.370
More Pricing...
Total:€4.49
Min: 1 / Mult: 1
6.76mm
41.7mm
300MHz
6.8mm
1GHz
275ohm
HFA Series
2292360

RoHS

Date/Lot Code

Each
1+
€5.120
10+
€4.100
25+
€3.580
50+
€3.120
100+
€3.060
More Pricing...
Total:€5.12
Min: 1 / Mult: 1
10.16mm
32.77mm
300MHz
-
1GHz
220ohm
HFA Series
2364654

RoHS

Date/Lot Code

Each
1+
€1.420
50+
€0.781
100+
€0.691
250+
€0.591
500+
€0.585
More Pricing...
Total:€1.42
Min: 1 / Mult: 1
7mm
-
50MHz
-
500MHz
-
ZCAT Series
2082476

RoHS

Date/Lot Code

Each
1+
€4.790
3+
€4.760
5+
€4.740
10+
€4.710
20+
€4.550
More Pricing...
Total:€4.79
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
2292354

RoHS

Date/Lot Code

Each
1+
€1.850
50+
€0.973
100+
€0.851
250+
€0.780
500+
€0.742
More Pricing...
Total:€1.85
Min: 1 / Mult: 1
3.51mm
25.2mm
300MHz
-
1GHz
172ohm
HFA Series
2364453

RoHS

Date/Lot Code

Each
1+
€3.460
40+
€1.960
80+
€1.820
120+
€1.680
520+
€1.600
More Pricing...
Total:€3.46
Min: 1 / Mult: 1
14.5mm
-
-
-
-
-
ESD-SR Series
2292235

RoHS

Date/Lot Code

Each
1+
€2.580
10+
€1.780
25+
€1.520
50+
€1.340
100+
€1.250
More Pricing...
Total:€2.58
Min: 1 / Mult: 1
8.95mm
41.55mm
30MHz
9.07mm
500MHz
240ohm
28A Series
2364651

RoHS

Date/Lot Code

Each
1+
€3.090
10+
€2.480
50+
€2.460
100+
€2.440
200+
€2.420
More Pricing...
Total:€3.09
Min: 1 / Mult: 1
8mm
-
-
-
-
120ohm
ZCAT Series
2364445

RoHS

Date/Lot Code

Each
1+
€2.660
10+
€1.460
90+
€1.380
180+
€1.220
540+
€1.140
More Pricing...
Total:€2.66
Min: 1 / Mult: 1
5mm
-
-
-
-
-
ESD-SR Series
51-75 of 307 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account