ex VAT

30MHz Flat Cable Core Ferrites:

29 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292289

RoHS

Each
1+
€0.931
50+
€0.522
100+
€0.428
250+
€0.389
500+
€0.369
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
2292276

RoHS

Date/Lot Code

Each
1+
€1.090
10+
€0.700
50+
€0.578
100+
€0.510
200+
€0.453
More Pricing...
Min: 1 / Mult: 1
192ohm
30MHz
1GHz
28R Series
2292286

RoHS

Date/Lot Code

Each
1+
€0.670
50+
€0.357
100+
€0.317
250+
€0.269
1000+
€0.214
More Pricing...
Min: 1 / Mult: 1
190ohm
30MHz
1GHz
28R Series
2292272

RoHS

Date/Lot Code

Each
1+
€4.480
5+
€4.000
10+
€3.390
25+
€2.880
50+
€2.590
More Pricing...
Min: 1 / Mult: 1
260ohm
30MHz
1GHz
28R Series
2292271

RoHS

Date/Lot Code

Each
1+
€1.010
10+
€0.708
50+
€0.539
200+
€0.476
400+
€0.421
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
2292277

RoHS

Date/Lot Code

Each
1+
€0.747
50+
€0.403
100+
€0.318
250+
€0.301
500+
€0.294
More Pricing...
Min: 1 / Mult: 1
110ohm
30MHz
1GHz
28R Series
2292279

RoHS

Each
5+
€0.322
50+
€0.238
250+
€0.180
500+
€0.159
1000+
€0.139
More Pricing...
Min: 5 / Mult: 5
110ohm
30MHz
1GHz
28R Series
2292291

RoHS

Date/Lot Code

Each
1+
€0.910
50+
€0.485
100+
€0.428
250+
€0.359
500+
€0.336
More Pricing...
Min: 1 / Mult: 1
227ohm
30MHz
1GHz
28R Series
2292278

RoHS

Each
10+
€0.166
100+
€0.134
500+
€0.118
1000+
€0.116
2280+
€0.114
More Pricing...
Min: 10 / Mult: 10
104ohm
30MHz
1GHz
28R Series
2292293

RoHS

Date/Lot Code

Each
1+
€1.500
10+
€1.040
50+
€0.776
100+
€0.725
200+
€0.661
More Pricing...
Min: 1 / Mult: 1
220ohm
30MHz
1GHz
28R Series
2292287

RoHS

Date/Lot Code

Each
1+
€0.646
50+
€0.346
100+
€0.307
250+
€0.285
500+
€0.228
More Pricing...
Min: 1 / Mult: 1
112ohm
30MHz
1GHz
28R Series
2292274

RoHS

Date/Lot Code

Each
5+
€0.352
50+
€0.226
250+
€0.171
500+
€0.150
1000+
€0.132
More Pricing...
Min: 5 / Mult: 5
80ohm
30MHz
1GHz
28R Series
2292273

RoHS

Date/Lot Code

Each
1+
€1.090
10+
€0.768
50+
€0.586
100+
€0.517
200+
€0.458
More Pricing...
Min: 1 / Mult: 1
187ohm
30MHz
1GHz
28R Series
2292285

RoHS

Date/Lot Code

Each
1+
€0.747
50+
€0.402
100+
€0.357
250+
€0.303
500+
€0.265
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
2292290

RoHS

Date/Lot Code

Each
1+
€2.070
10+
€1.440
25+
€1.220
50+
€1.080
100+
€1.050
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
2292288

RoHS

Date/Lot Code

Each
1+
€1.590
10+
€1.110
50+
€0.950
100+
€0.899
200+
€0.853
More Pricing...
Min: 1 / Mult: 1
220ohm
30MHz
1GHz
28R Series
2292292

RoHS

Date/Lot Code

Each
1+
€0.584
50+
€0.304
100+
€0.275
250+
€0.234
500+
€0.205
More Pricing...
Min: 1 / Mult: 1
107ohm
30MHz
1GHz
28R Series
2292275

RoHS

Each
1+
€3.140
5+
€3.110
10+
€2.160
25+
€1.690
50+
€1.640
More Pricing...
Min: 1 / Mult: 1
230ohm
30MHz
1GHz
28R Series
4259850

RoHS

Each
1+
€4.790
5+
€4.460
10+
€3.970
20+
€3.700
40+
€3.580
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259852

RoHS

Each
1+
€6.390
5+
€5.950
10+
€5.300
20+
€4.940
40+
€4.780
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259854

RoHS

Each
1+
€7.180
5+
€5.950
10+
€5.750
20+
€5.550
40+
€5.190
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259846

RoHS

Each
1+
€2.700
5+
€2.470
10+
€2.300
25+
€2.040
50+
€1.900
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
2292284

RoHS

Date/Lot Code

Each
1+
€1.730
10+
€1.200
50+
€0.953
100+
€0.839
200+
€0.752
More Pricing...
Min: 1 / Mult: 1
168ohm
30MHz
1GHz
28R Series
2292295

RoHS

Date/Lot Code

Each
1+
€1.440
10+
€1.050
50+
€0.799
100+
€0.703
200+
€0.643
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
2292283

RoHS

Date/Lot Code

Each
1+
€0.661
50+
€0.367
100+
€0.328
250+
€0.284
500+
€0.216
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account