0
0 Items€0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

209 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3812709

RoHS

Date/Lot Code

Each
1+
€2.720
5+
€2.430
10+
€2.190
25+
€1.940
50+
€1.790
More Pricing...
Min: 1 / Mult: 1
32ohm
-
-
WE-FLAT Series
3812714

RoHS

Date/Lot Code

Each
1+
€3.790
5+
€3.390
10+
€3.060
25+
€2.710
50+
€2.490
More Pricing...
Min: 1 / Mult: 1
48ohm
-
-
WE-FLAT Series
3812719

RoHS

Date/Lot Code

Each
1+
€2.840
5+
€2.610
10+
€2.360
25+
€2.090
50+
€1.920
More Pricing...
Min: 1 / Mult: 1
20ohm
-
-
WE-FLAT Series
3812711

RoHS

Date/Lot Code

Each
1+
€1.800
5+
€1.620
10+
€1.440
20+
€1.360
40+
€1.280
More Pricing...
Min: 1 / Mult: 1
55ohm
-
-
WE-FLAT Series
3812694

RoHS

Each
1+
€0.994
5+
€0.901
10+
€0.838
20+
€0.775
40+
€0.728
More Pricing...
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3812707

RoHS

Date/Lot Code

Each
1+
€2.630
5+
€2.340
10+
€2.120
25+
€1.880
50+
€1.730
More Pricing...
Min: 1 / Mult: 1
19ohm
-
-
WE-FLAT Series
2817972

RoHS

Each
1+
€1.810
5+
€1.440
10+
€1.390
20+
€1.340
40+
€1.190
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GSSC Series
2817971

RoHS

Each
1+
€1.550
5+
€1.230
10+
€1.190
25+
€1.150
50+
€1.020
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GFPC Series
3365779

RoHS

Date/Lot Code

Each
1+
€1.930
10+
€1.110
82+
€0.921
164+
€0.871
574+
€0.821
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365800

RoHS

Date/Lot Code

Each
1+
€2.730
10+
€1.600
60+
€1.380
120+
€1.310
540+
€1.230
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365781

RoHS

Each
10+
€0.262
320+
€0.204
640+
€0.203
1280+
€0.193
2240+
€0.181
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365798

RoHS

Each
1+
€1.540
10+
€0.858
75+
€0.710
150+
€0.672
525+
€0.634
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365794

RoHS

Each
1+
€1.560
10+
€0.869
50+
€0.855
125+
€0.719
500+
€0.642
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812712

RoHS

Date/Lot Code

Each
1+
€2.070
5+
€2.000
10+
€1.980
25+
€1.610
50+
€1.430
Min: 1 / Mult: 1
58ohm
-
-
WE-FLAT Series
3812697

RoHS

Each
1+
€0.960
5+
€0.814
10+
€0.789
20+
€0.764
40+
€0.706
More Pricing...
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3812696

RoHS

Date/Lot Code

Each
1+
€0.968
5+
€0.821
10+
€0.796
20+
€0.770
40+
€0.712
More Pricing...
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3812705

RoHS

Date/Lot Code

Each
1+
€5.110
5+
€4.560
10+
€4.120
20+
€3.360
40+
€3.090
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
3812721

RoHS

Date/Lot Code

Each
1+
€2.430
5+
€2.320
10+
€2.090
25+
€1.850
50+
€1.710
More Pricing...
Min: 1 / Mult: 1
64ohm
-
-
WE-FLAT Series
3812717

RoHS

Date/Lot Code

Each
1+
€2.130
5+
€2.090
10+
€2.040
25+
€1.820
50+
€1.670
More Pricing...
Min: 1 / Mult: 1
44ohm
-
-
WE-FLAT Series
3812718

RoHS

Date/Lot Code

Each
1+
€2.190
5+
€2.100
10+
€2.000
20+
€1.770
40+
€1.700
More Pricing...
Min: 1 / Mult: 1
80ohm
-
-
WE-FLAT Series
3812734

RoHS

Date/Lot Code

Each
1+
€12.780
10+
€10.220
20+
€10.020
Min: 1 / Mult: 1
180ohm
-
-
WE-SFA Series
3812713

RoHS

Date/Lot Code

Each
1+
€3.320
5+
€3.030
10+
€2.730
25+
€2.420
50+
€2.230
More Pricing...
Min: 1 / Mult: 1
23ohm
-
-
WE-FLAT Series
2817977

RoHS

Each
1+
€2.530
5+
€2.300
10+
€2.150
20+
€1.910
40+
€1.780
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GSSC Series
2817973

RoHS

Each
1+
€1.940
5+
€1.760
10+
€1.640
20+
€1.460
40+
€1.410
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GSSC Series
2817976

RoHS

Each
1+
€1.770
5+
€1.410
10+
€1.290
25+
€1.170
50+
€1.130
More Pricing...
Min: 1 / Mult: 1
40ohm
-
-
GFPC Series
76-100 of 209 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account