ex VAT
Find a huge range of 470ohm Ferrite at Farnell® Ireland. We stock a wide range of Ferrite, such as 120ohm, 600ohm, 60ohm & 1kohm Ferrite from the worlds top manufacturers including: Abracon & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
DC Resistance Max
Product Range
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3797350

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100000+
€0.0162
Min: 100000 / Mult: 100000
0805 [2012 Metric]
470ohm
2A
0.1ohm
BBPY Series
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
4069476RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10000+
€0.0132
Min: 10000 / Mult: 10000
0402 [1005 Metric]
470ohm
100mA
0.65ohm
AFBC-Q0402 Series
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4141785

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.0489
Min: 3000 / Mult: 3000
1206 [3216 Metric]
470ohm
1A
0.2ohm
AFBC-Q3211 Series
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
150°C
AEC-Q200
4172868

RoHS

Date/Lot Code

Reel of 1
Reel
4000+
€0.0191
Min: 4000 / Mult: 4000
0805 [2012 Metric]
470ohm
400mA
0.4ohm
AFBC-Q0805G Series
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
150°C
AEC-Q200
4141777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0206
Min: 4000 / Mult: 4000
0805 [2012 Metric]
470ohm
1A
0.2ohm
AFBC-Q0805H Series
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4069490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+
€0.0206
Min: 4000 / Mult: 4000
0805 [2012 Metric]
470ohm
700mA
0.35ohm
AFBC-Q0805 Series
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4069490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
€0.0206
Min: 4000 / Mult: 4000
0805 [2012 Metric]
470ohm
700mA
0.35ohm
AFBC-Q0805 Series
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4141768

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0144
Min: 4000 / Mult: 4000
0603 [1608 Metric]
470ohm
1A
0.2ohm
AFBC-Q0603 Series
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
4069476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
€0.0132
Min: 10000 / Mult: 10000
0402 [1005 Metric]
470ohm
100mA
0.65ohm
AFBC-Q0402 Series
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account