ex VAT
Find a huge range of 700mA Ferrite at Farnell® Ireland. We stock a wide range of Ferrite, such as 3A, 300mA, 1A & 400mA Ferrite from the worlds top manufacturers including: Abracon & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
DC Resistance Max
Product Range
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3797329

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
168000+
€0.0094
Min: 168000 / Mult: 168000
0603 [1608 Metric]
60ohm
700mA
0.06ohm
BBGK Series
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4172862

RoHS

Date/Lot Code

Reel of 1
Reel
4000+
€0.023
Min: 4000 / Mult: 4000
0805 [2012 Metric]
60ohm
700mA
0.2ohm
AFBC-Q0805G Series
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4069489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
€0.0206
Min: 4000 / Mult: 4000
0805 [2012 Metric]
300ohm
700mA
0.3ohm
AFBC-Q0805 Series
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4069490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+
€0.0206
Min: 4000 / Mult: 4000
0805 [2012 Metric]
470ohm
700mA
0.35ohm
AFBC-Q0805 Series
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4069490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
€0.0206
Min: 4000 / Mult: 4000
0805 [2012 Metric]
470ohm
700mA
0.35ohm
AFBC-Q0805 Series
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4069489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+
€0.0206
Min: 4000 / Mult: 4000
0805 [2012 Metric]
300ohm
700mA
0.3ohm
AFBC-Q0805 Series
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account