ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.719
10+
€0.626
50+
€0.599
100+
€0.575
200+
€0.522
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
42ohm
6A
WE-PBF Series
600µohm
± 25%
5mm
3mm
2.55mm
SMD
-55°C
125°C
3812724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.817
10+
€0.761
50+
€0.702
100+
€0.643
200+
€0.579
More Pricing...
Min: 1 / Mult: 1
-
42ohm
16A
WE-PBF Series
600µohm
± 25%
4mm
3mm
2.55mm
SMD
-55°C
125°C
1890597RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.575
200+
€0.522
500+
€0.469
Min: 100 / Mult: 1
1210 [3225 Metric]
42ohm
6A
WE-PBF Series
600µohm
± 25%
5mm
3mm
2.55mm
SMD
-55°C
125°C
3812724RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.643
200+
€0.579
500+
€0.515
Min: 100 / Mult: 1
-
42ohm
16A
WE-PBF Series
600µohm
± 25%
4mm
3mm
2.55mm
SMD
-55°C
125°C
4666699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0412
1000+
€0.0289
2000+
€0.0278
4000+
€0.0273
Min: 500 / Mult: 10
-
42ohm
4A
-
8000µohm
-
2mm
1.25mm
0.85mm
-
-40°C
125°C
4666699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0776
100+
€0.0498
500+
€0.0412
1000+
€0.0289
2000+
€0.0278
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
42ohm
4A
LSMC Series
8000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
2846741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.076
500+
€0.069
1000+
€0.059
2000+
€0.057
Min: 10 / Mult: 10
0805 [2012 Metric]
42ohm
4A
Z-PWS Series
8000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
4065734RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.576
200+
€0.569
500+
€0.563
Min: 100 / Mult: 1
-
42ohm
15A
WE-PBF Series
600µohm
± 25%
4.9mm
3mm
2.5mm
SMD
-55°C
125°C
4065734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.719
10+
€0.609
50+
€0.582
100+
€0.576
200+
€0.569
More Pricing...
Min: 1 / Mult: 1
-
42ohm
15A
WE-PBF Series
600µohm
± 25%
4.9mm
3mm
2.5mm
SMD
-55°C
125°C
2846741RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.114
100+
€0.076
500+
€0.069
1000+
€0.059
2000+
€0.057
Min: 10 / Mult: 10
0805 [2012 Metric]
42ohm
4A
Z-PWS Series
8000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account