ex VAT

200ohm Ferrite Beads:

18 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4360005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.700
10+
€2.410
20+
€2.360
Min: 1 / Mult: 1
-
200ohm
5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
4360005RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€2.360
Min: 100 / Mult: 1
-
200ohm
5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
1515628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.104
100+
€0.0737
500+
€0.0565
1000+
€0.0402
2000+
€0.0393
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
200ohm
500mA
EMIFIL BLM21BB Series
0.26ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515628RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0565
1000+
€0.0402
2000+
€0.0393
4000+
€0.0383
Min: 500 / Mult: 10
0805 [2012 Metric]
200ohm
500mA
EMIFIL BLM21BB Series
0.26ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3386397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.169
100+
€0.117
500+
€0.0887
2500+
€0.0772
5000+
€0.0658
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
200ohm
400mA
MAF Series
0.7ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2292429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.130
250+
€0.0758
1000+
€0.0671
5000+
€0.0573
10000+
€0.0379
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
200ohm
200mA
LI Series
0.4ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2292429RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0758
1000+
€0.0671
5000+
€0.0573
10000+
€0.0379
20000+
€0.0345
Min: 500 / Mult: 10
0603 [1608 Metric]
200ohm
200mA
LI Series
0.4ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3386397RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0887
2500+
€0.0772
5000+
€0.0658
10000+
€0.0645
Min: 500 / Mult: 10
0402 [1005 Metric]
200ohm
400mA
MAF Series
0.7ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0571
100+
€0.0476
500+
€0.0424
1000+
€0.0318
2000+
€0.0312
Min: 10 / Mult: 10
0603 [1608 Metric]
200ohm
400mA
BMC Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3996435RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0424
1000+
€0.0318
2000+
€0.0312
Min: 500 / Mult: 10
0603 [1608 Metric]
200ohm
400mA
BMC Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0978
100+
€0.0803
500+
€0.0682
1000+
€0.0639
2000+
€0.0626
Min: 10 / Mult: 10
0805 [2012 Metric]
200ohm
200mA
BMB-B Series
0.5ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.0978
100+
€0.0803
500+
€0.0682
1000+
€0.0639
2000+
€0.0626
Min: 10 / Mult: 10
0805 [2012 Metric]
200ohm
200mA
BMB-B Series
0.5ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3639635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0618
2500+
€0.0502
5000+
€0.0452
10000+
€0.0412
Min: 500 / Mult: 10
0402 [1005 Metric]
200ohm
400mA
NFZ15SR Series
0.7ohm
-
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
3639635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.109
100+
€0.0791
500+
€0.0618
2500+
€0.0502
5000+
€0.0452
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
200ohm
400mA
NFZ15SR Series
0.7ohm
-
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
2082465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.680
10+
€2.400
50+
€2.310
100+
€2.210
200+
€2.030
More Pricing...
Min: 1 / Mult: 1
-
200ohm
5.5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
1515626

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.040
Min: 4000 / Mult: 4000
0805 [2012 Metric]
200ohm
500mA
EMIFIL BLM21BB Series
0.26ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2082465RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.210
200+
€2.030
500+
€1.850
Min: 100 / Mult: 1
-
200ohm
5.5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
3352886

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0355
Min: 4000 / Mult: 4000
0805 [2012 Metric]
200ohm
500mA
EMIFIL BLM21BB Series
0.26ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account