ex VAT

2.5kohm Ferrite Beads:

16 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.169
100+
€0.136
500+
€0.109
1000+
€0.100
2000+
€0.0964
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
50mA
WE-CBF Series
1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1515709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0591
100+
€0.0419
500+
€0.0324
1000+
€0.0248
2000+
€0.0224
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
50mA
EMIFIL BLM18BD Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0324
1000+
€0.0248
2000+
€0.0224
4000+
€0.020
Min: 500 / Mult: 10
0603 [1608 Metric]
2.5kohm
50mA
EMIFIL BLM18BD Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3516858RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0354
1000+
€0.0249
2000+
€0.023
4000+
€0.0211
Min: 500 / Mult: 10
0603 [1608 Metric]
2.5kohm
200mA
MMZ Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1635699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.136
500+
€0.109
1000+
€0.100
2000+
€0.0964
4000+
€0.0927
Min: 100 / Mult: 10
0603 [1608 Metric]
2.5kohm
50mA
WE-CBF Series
1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0944
100+
€0.0782
500+
€0.0667
1000+
€0.0572
2000+
€0.0525
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
200mA
KMZ-HR Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3471104RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0342
1000+
€0.0266
2000+
€0.0233
4000+
€0.0199
Min: 500 / Mult: 10
0603 [1608 Metric]
2.5kohm
150mA
EMIFIL BLM18BD Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0627
100+
€0.0446
500+
€0.0342
1000+
€0.0266
2000+
€0.0233
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
150mA
EMIFIL BLM18BD Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2800821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0591
100+
€0.041
500+
€0.0315
1000+
€0.0257
2000+
€0.0252
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
200mA
MMZ Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3516858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0661
100+
€0.046
500+
€0.0354
1000+
€0.0249
2000+
€0.023
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
200mA
MMZ Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0667
1000+
€0.0572
2000+
€0.0525
4000+
€0.0477
Min: 500 / Mult: 10
0603 [1608 Metric]
2.5kohm
200mA
KMZ-HR Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3471103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0372
1000+
€0.0286
2000+
€0.0248
4000+
€0.021
Min: 500 / Mult: 10
0603 [1608 Metric]
2.5kohm
150mA
EMIFIL BLM18BD Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2800821RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0315
1000+
€0.0257
2000+
€0.0252
Min: 500 / Mult: 10
0603 [1608 Metric]
2.5kohm
200mA
MMZ Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3471103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0686
100+
€0.0477
500+
€0.0372
1000+
€0.0286
2000+
€0.0248
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
150mA
EMIFIL BLM18BD Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2800750

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0181
Min: 4000 / Mult: 4000
0603 [1608 Metric]
2.5kohm
200mA
MMZ Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3352770

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0246
Min: 4000 / Mult: 4000
0603 [1608 Metric]
2.5kohm
150mA
EMIFIL BLM18BD Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account