ex VAT

0805 [2012 Metric] Ferrite Beads:

897 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0884
100+
€0.0618
500+
€0.0471
1000+
€0.036
2000+
€0.0353
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
1.9A
EMIFIL BLM21PG Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3678475RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0471
1000+
€0.036
2000+
€0.0353
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
1.9A
EMIFIL BLM21PG Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3996455RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0433
1000+
€0.0318
2000+
€0.0312
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
300mA
BMC Series
0.15ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3996452RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0459
1000+
€0.0351
2000+
€0.0344
Min: 500 / Mult: 10
0805 [2012 Metric]
30ohm
300mA
BMC Series
0.1ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3996455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.058
100+
€0.0476
500+
€0.0433
1000+
€0.0318
2000+
€0.0312
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
300mA
BMC Series
0.15ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3996452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0623
100+
€0.0519
500+
€0.0459
1000+
€0.0351
2000+
€0.0344
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
300mA
BMC Series
0.1ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
4387361

RoHS

Date/Lot Code

Each
10+
€0.118
100+
€0.104
500+
€0.0734
2500+
€0.061
4000+
€0.0524
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600kohm
2A
ABPY Series
0.1ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
4387372

RoHS

Date/Lot Code

Each
10+
€0.155
100+
€0.118
500+
€0.0887
2500+
€0.0782
4000+
€0.0591
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
3A
ABUP Series
0.05ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2483722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.116
100+
€0.0954
500+
€0.0809
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
BMB-P Series
0.04ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483722RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.116
100+
€0.0954
500+
€0.0809
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
BMB-P Series
0.04ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3528374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0713
100+
€0.0531
500+
€0.0493
1000+
€0.0437
Min: 10 / Mult: 10
0805 [2012 Metric]
33ohm
1.2A
Z-SMS Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3528374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0531
500+
€0.0493
1000+
€0.0437
Min: 100 / Mult: 10
0805 [2012 Metric]
33ohm
1.2A
Z-SMS Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3528379RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0443
500+
€0.0411
1000+
€0.0376
2000+
€0.0353
Min: 100 / Mult: 10
0805 [2012 Metric]
120ohm
800mA
Z-SMS Series
0.15ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3528379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0596
100+
€0.0443
500+
€0.0411
1000+
€0.0376
2000+
€0.0353
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
800mA
Z-SMS Series
0.15ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1800368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.181
100+
€0.140
500+
€0.112
1000+
€0.103
2000+
€0.101
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
2A
WE-CBF Series
0.08ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.191
100+
€0.143
500+
€0.114
1000+
€0.105
2000+
€0.103
Min: 10 / Mult: 10
0805 [2012 Metric]
100ohm
1A
WE-CBF Series
0.15ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2292460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.155
250+
€0.0929
1000+
€0.0718
5000+
€0.0577
10000+
€0.055
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600kohm
1.5A
MI Series
0.1ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1635737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.189
100+
€0.142
500+
€0.113
1000+
€0.104
2000+
€0.102
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
WE-CBF Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2292457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.169
250+
€0.0996
1000+
€0.0776
5000+
€0.0584
10000+
€0.0572
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
MI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1308783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0772
100+
€0.0574
500+
€0.0533
1000+
€0.0486
2000+
€0.0457
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600kohm
2A
MFB Series
0.09ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1308778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0672
100+
€0.050
500+
€0.0464
1000+
€0.0424
2000+
€0.0398
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
5A
MFB Series
0.02ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1635738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.186
100+
€0.140
500+
€0.112
1000+
€0.103
2000+
€0.101
Min: 10 / Mult: 10
0805 [2012 Metric]
1.5kohm
1A
WE-CBF Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.183
100+
€0.139
500+
€0.111
1000+
€0.103
2000+
€0.101
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
WE-CBF Series
0.45ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.189
100+
€0.142
500+
€0.113
1000+
€0.104
2000+
€0.100
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
3A
WE-CBF Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0919
100+
€0.0754
500+
€0.0639
1000+
€0.057
2000+
€0.0554
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
MLS Series
0.5ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1-25 of 897 items
of 36 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account