ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9265260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.243
500+
€0.103
2500+
€0.0802
10000+
€0.0642
20000+
€0.0555
More Pricing...
Min: 10 / Mult: 10
-
49ohm
5A
-
600µohm
-
4mm
3mm
2.55mm
SMD
-
-
9265260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.243
500+
€0.103
2500+
€0.0802
10000+
€0.0642
20000+
€0.0555
More Pricing...
Min: 100 / Mult: 10
-
49ohm
5A
-
600µohm
-
4mm
3mm
2.55mm
SMD
-
-
1890597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.719
10+
€0.626
50+
€0.599
100+
€0.575
200+
€0.522
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
42ohm
6A
WE-PBF Series
600µohm
± 25%
5mm
3mm
2.55mm
SMD
-55°C
125°C
3812724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.817
10+
€0.761
50+
€0.702
100+
€0.643
200+
€0.579
More Pricing...
Min: 1 / Mult: 1
-
42ohm
16A
WE-PBF Series
600µohm
± 25%
4mm
3mm
2.55mm
SMD
-55°C
125°C
1890597RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.575
200+
€0.522
500+
€0.469
Min: 100 / Mult: 1
1210 [3225 Metric]
42ohm
6A
WE-PBF Series
600µohm
± 25%
5mm
3mm
2.55mm
SMD
-55°C
125°C
3812724RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.643
200+
€0.579
500+
€0.515
Min: 100 / Mult: 1
-
42ohm
16A
WE-PBF Series
600µohm
± 25%
4mm
3mm
2.55mm
SMD
-55°C
125°C
4076390RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.487
250+
€0.409
500+
€0.366
1500+
€0.337
Min: 100 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
4076388RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.460
250+
€0.386
500+
€0.340
1500+
€0.305
Min: 100 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
4076391RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.486
250+
€0.408
500+
€0.378
1500+
€0.327
Min: 100 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
4076387RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.462
250+
€0.388
500+
€0.357
1500+
€0.306
Min: 100 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
150°C
4076388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.982
50+
€0.521
100+
€0.460
250+
€0.386
500+
€0.340
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
4076387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.977
50+
€0.523
100+
€0.462
250+
€0.388
500+
€0.357
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
150°C
4076391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
50+
€0.551
100+
€0.486
250+
€0.408
500+
€0.378
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
4065733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.732
50+
€0.582
100+
€0.535
250+
€0.534
500+
€0.533
More Pricing...
Min: 1 / Mult: 1
-
39ohm
14A
WE-PBF Series
600µohm
± 25%
3.1mm
2.9mm
2.41mm
SMD
-55°C
125°C
4076390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.040
50+
€0.552
100+
€0.487
250+
€0.409
500+
€0.366
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
4065733RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.535
250+
€0.534
500+
€0.533
1000+
€0.532
Min: 100 / Mult: 1
-
39ohm
14A
WE-PBF Series
600µohm
± 25%
3.1mm
2.9mm
2.41mm
SMD
-55°C
125°C
4076389RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.487
250+
€0.409
500+
€0.358
1500+
€0.325
Min: 100 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
150°C
4076389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.040
50+
€0.552
100+
€0.487
250+
€0.409
500+
€0.358
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
150°C
4065734RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.576
200+
€0.569
500+
€0.563
Min: 100 / Mult: 1
-
42ohm
15A
WE-PBF Series
600µohm
± 25%
4.9mm
3mm
2.5mm
SMD
-55°C
125°C
4065734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.719
10+
€0.609
50+
€0.582
100+
€0.576
200+
€0.569
More Pricing...
Min: 1 / Mult: 1
-
42ohm
15A
WE-PBF Series
600µohm
± 25%
4.9mm
3mm
2.5mm
SMD
-55°C
125°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account