0
0 Items€0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.219
50+
€0.189
250+
€0.180
500+
€0.168
1500+
€0.156
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
-
3A
WE-CBF Series
-
-
0.03ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2292441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0733
250+
€0.0539
1000+
€0.0498
5000+
€0.0447
10000+
€0.0426
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
-
800mA
LI Series
-
-
0.15ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0974
100+
€0.0826
500+
€0.0717
2500+
€0.0644
7500+
€0.0613
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
-
1.5A
MI Series
-
-
0.08ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1748582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.255
100+
€0.224
500+
€0.196
1000+
€0.186
2000+
€0.177
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
50mA
WE-CBF HF Series
-
-
1.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.191
100+
€0.143
500+
€0.114
1000+
€0.105
2000+
€0.103
Min: 10 / Mult: 10
0805 [2012 Metric]
100ohm
-
1A
WE-CBF Series
-
-
0.15ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.378
50+
€0.279
100+
€0.258
250+
€0.243
500+
€0.238
Min: 1 / Mult: 1
1812 [4532 Metric]
70ohm
-
6A
WE-CBF Series
-
-
0.03ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
1781092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0591
100+
€0.040
500+
€0.0324
1000+
€0.0219
2000+
€0.020
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
-
1.7A
EMIFIL BLM18KG Series
-
-
0.08ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781094RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0324
1000+
€0.0257
2000+
€0.0234
4000+
€0.021
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.152
100+
€0.111
500+
€0.0839
1000+
€0.0639
2000+
€0.0596
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
2A
EMIFIL BLM18EG Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0896
250+
€0.0713
1000+
€0.0624
5000+
€0.0592
10000+
€0.0564
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
1.5A
MI Series
-
-
0.1ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1635733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.133
100+
€0.123
500+
€0.117
1000+
€0.108
2000+
€0.102
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
-
2A
WE-CBF Series
-
-
0.05ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1515723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.159
100+
€0.111
500+
€0.0839
1000+
€0.0639
2000+
€0.0596
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
500mA
EMIFIL BLM18EG Series
-
-
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0942
100+
€0.0838
500+
€0.0718
1000+
€0.0566
2000+
€0.0534
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1748573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.261
100+
€0.228
500+
€0.214
2500+
€0.194
5000+
€0.176
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
50mA
WE-CBF HF Series
-
-
1.8ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2292412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0713
250+
€0.0524
1000+
€0.0485
5000+
€0.0435
10000+
€0.0414
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
500mA
HZ Series
-
-
0.3ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.154
100+
€0.108
500+
€0.082
1000+
€0.0576
2250+
€0.0562
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
75ohm
-
5A
28L0138 Series
-
-
0.01ohm
-
-
4.45mm
-
-
Through Hole
-40°C
125°C
-
1635757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.248
50+
€0.223
250+
€0.189
500+
€0.174
1500+
€0.161
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
500ohm
-
2.5A
WE-CBF Series
-
-
0.06ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1635738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.172
100+
€0.147
500+
€0.117
1000+
€0.108
2000+
€0.106
Min: 10 / Mult: 10
0805 [2012 Metric]
1.5kohm
-
1A
WE-CBF Series
-
-
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1308778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0672
100+
€0.050
500+
€0.0464
1000+
€0.0424
2000+
€0.0398
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
5A
MFB Series
-
-
0.02ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2292367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.162
100+
€0.108
500+
€0.0953
2500+
€0.0858
7500+
€0.0677
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
100ohm
-
3A
HI Series
-
-
0.035ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1515758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.040
100+
€0.0286
500+
€0.0229
2500+
€0.0153
5000+
€0.0139
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
10ohm
-
1A
EMIFIL BLM15AG Series
-
-
0.05ohm
-
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0572
100+
€0.041
500+
€0.0324
1000+
€0.0219
2000+
€0.021
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
200mA
EMIFIL BLM18BD Series
-
-
0.65ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1800350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.143
100+
€0.132
500+
€0.110
1000+
€0.102
2000+
€0.0982
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
-
500mA
WE-CBF Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1308784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.0877
50+
€0.0652
250+
€0.0605
500+
€0.0553
1500+
€0.0519
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
-
6A
MFB Series
-
-
0.015ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1635692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.172
100+
€0.135
500+
€0.108
1000+
€0.0992
2000+
€0.0956
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
750ohm
-
400mA
WE-CBF Series
-
-
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
201-225 of 4985 items
of 200 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account