0
0 Items€0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3471092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0667
100+
€0.0467
500+
€0.0362
1000+
€0.0286
2000+
€0.0258
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
450mA
EMIFIL BLM18AG Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.419
50+
€0.227
250+
€0.172
500+
€0.151
1000+
€0.131
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
-
6A
EMIFIL BLM31KN Series
-
-
0.009ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3237550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.164
100+
€0.105
500+
€0.0843
1000+
€0.081
2000+
€0.0776
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
WE-CBA Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.372
50+
€0.200
250+
€0.152
500+
€0.133
1500+
€0.116
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
-
12A
EMIFIL BLM31SN Series
-
-
0.0016ohm
-
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3227444

RoHS

Date/Lot Code

Each
10+
€0.392
50+
€0.346
100+
€0.300
500+
€0.260
1000+
€0.236
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
BEAD L Series
-
-
-
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
3516873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.126
100+
€0.0877
500+
€0.0667
1000+
€0.065
2000+
€0.0632
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
1.5A
MPZ-J Series
-
-
0.15ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
2329421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.0931
100+
€0.075
500+
€0.0643
1000+
€0.054
2000+
€0.0507
Min: 10 / Mult: 1
0805 [2012 Metric]
150ohm
-
300mA
BMB-A Series
-
-
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2840090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.013
Min: 100 / Mult: 10
0201 [0603 Metric]
240ohm
-
200mA
EMIFIL BLM03BD Series
-
-
0.8ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
2840090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0179
100+
€0.013
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
-
200mA
EMIFIL BLM03BD Series
-
-
0.8ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0609
2500+
€0.0455
5000+
€0.042
Min: 500 / Mult: 10
0402 [1005 Metric]
47ohm
-
300mA
MMZ-E Series
-
-
0.7ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3650616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.100
100+
€0.0695
500+
€0.0609
2500+
€0.0455
5000+
€0.042
Min: 10 / Mult: 10
0402 [1005 Metric]
47ohm
-
300mA
MMZ-E Series
-
-
0.7ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0429
250+
€0.0334
1000+
€0.0259
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
-
3A
BBPY Series
-
-
0.03ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773586RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0334
1000+
€0.0259
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
-
3A
BBPY Series
-
-
0.03ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.101
100+
€0.0815
500+
€0.0699
1000+
€0.0587
2000+
€0.0551
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
200mA
BMB-A Series
-
-
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0795
100+
€0.0706
500+
€0.0605
1000+
€0.0519
2000+
€0.0489
Min: 10 / Mult: 10
0603 [1608 Metric]
70ohm
-
3A
BMB-S Series
-
-
0.025ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0795
100+
€0.0706
500+
€0.0605
1000+
€0.0519
2000+
€0.0489
Min: 10 / Mult: 10
0603 [1608 Metric]
240ohm
-
200mA
BMB-B Series
-
-
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0795
100+
€0.0706
500+
€0.0605
1000+
€0.0519
2000+
€0.0489
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
-
2A
BMB-P Series
-
-
0.07ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.101
100+
€0.0815
500+
€0.0699
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
-
6A
BMB-S Series
-
-
0.015ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2846732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.105
100+
€0.0723
500+
€0.0647
1000+
€0.050
2000+
€0.0482
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
-
1.8A
Z-PWZ Series
-
-
0.045ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3386811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0572
100+
€0.041
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
-
600mA
MMZ Series
-
-
0.15ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3517412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.128
100+
€0.115
500+
€0.0866
1000+
€0.0684
2000+
€0.067
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
-
1.8A
Z-PWZ Series
-
-
0.08ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
2483726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.119
100+
€0.106
500+
€0.083
1000+
€0.0717
2000+
€0.0675
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
-
2A
BMB-P Series
-
-
0.1ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0859
100+
€0.0692
500+
€0.0593
1000+
€0.0541
2000+
€0.0508
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
200mA
BMB-A Series
-
-
1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0935
100+
€0.0831
500+
€0.0712
1000+
€0.058
2000+
€0.0546
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
-
200mA
BMB-A Series
-
-
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.101
100+
€0.0815
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
-
5A
BMB-S Series
-
-
0.01ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
326-350 of 4985 items
of 200 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account