0
0 Items€0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2443221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0467
100+
€0.0334
500+
€0.0257
2500+
€0.0172
5000+
€0.0158
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
350mA
EMIFIL BLM15AX Series
-
-
0.49ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.191
50+
€0.106
250+
€0.081
500+
€0.0715
1500+
€0.0629
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
2.25kohm
-
200mA
EMIFIL BLM21BD Series
-
-
0.6ohm
-
-
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
1515745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0553
100+
€0.040
500+
€0.0315
1000+
€0.0276
2000+
€0.0229
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
1A
EMIFIL BLM18PG Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.041
100+
€0.0286
500+
€0.0248
2500+
€0.0143
5000+
€0.0134
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
-
500mA
EMIFIL BLM15AG Series
-
-
0.25ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515661RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.040
1000+
€0.0276
2000+
€0.0262
4000+
€0.0248
Min: 500 / Mult: 10
0805 [2012 Metric]
220ohm
-
2A
EMIFIL BLM21PG Series
-
-
0.045ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0887
100+
€0.062
500+
€0.0477
2500+
€0.0419
5000+
€0.0315
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
250mA
EMIFIL BLM15HG Series
-
-
1.1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0543
100+
€0.0381
500+
€0.0296
1000+
€0.0267
2000+
€0.0224
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.106
100+
€0.0744
500+
€0.0562
1000+
€0.0381
2000+
€0.0358
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
-
200mA
EMIFIL BLM21AG Series
-
-
0.13ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0591
100+
€0.0419
500+
€0.0324
1000+
€0.0219
2000+
€0.021
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
450mA
EMIFIL BLM18BB Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.106
100+
€0.0744
500+
€0.0562
1000+
€0.0381
2000+
€0.0372
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
-
0.07ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515786RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0543
2500+
€0.0477
5000+
€0.0353
10000+
€0.0346
Min: 500 / Mult: 10
0402 [1005 Metric]
1.8kohm
-
200mA
EMIFIL BLM15HD Series
-
-
2.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2475050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0725
100+
€0.0505
500+
€0.0391
1000+
€0.0267
2000+
€0.0262
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
2A
MPZ Series
-
-
0.1ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2467192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.448
50+
€0.372
250+
€0.298
500+
€0.274
1500+
€0.254
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
110ohm
-
5.4A
WE-MPSB Series
-
-
0.015ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1515662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0734
100+
€0.0524
500+
€0.040
1000+
€0.0324
2000+
€0.031
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
3A
EMIFIL BLM21PG Series
-
-
0.014ohm
-
-
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.041
100+
€0.0296
500+
€0.0229
2500+
€0.0153
5000+
€0.0143
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
EMIFIL BLM15AG Series
-
-
0.6ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2761648

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.075
Min: 4000 / Mult: 4000
0603 [1608 Metric]
300ohm
-
2A
WE-CBF Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2894686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.172
100+
€0.142
500+
€0.132
1000+
€0.122
2000+
€0.113
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
830mA
WE-CBF Series
-
-
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2859245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0439
100+
€0.0343
500+
€0.0305
1000+
€0.0267
2000+
€0.0262
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
2A
MH1608 Series
-
-
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2800847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0534
100+
€0.0381
500+
€0.0296
1000+
€0.0248
2000+
€0.0243
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
MPZ Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2672838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.296
50+
€0.162
250+
€0.123
500+
€0.108
1500+
€0.0944
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
-
3.5A
EMIFIL BLM31PG Series
-
-
0.02ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2800844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0543
100+
€0.0362
500+
€0.0286
1000+
€0.0257
2000+
€0.0252
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
2.2A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2840091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0648
100+
€0.0458
500+
€0.0353
2500+
€0.0315
5000+
€0.0229
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
900mA
EMIFIL BLM15PX Series
-
-
0.23ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2672840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.296
50+
€0.162
250+
€0.123
500+
€0.108
1500+
€0.0944
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
-
1.5A
EMIFIL BLM31PG Series
-
-
0.08ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2761655

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.086
Min: 4000 / Mult: 4000
0603 [1608 Metric]
1kohm
-
200mA
WE-CBF Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3227825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.188
100+
€0.140
500+
€0.105
1000+
€0.0925
2000+
€0.082
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
1.6A
EMIFIL BLM21SP Series
-
-
0.12ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
301-325 of 4985 items
of 200 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account