0
0 Items€0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.138
500+
€0.110
1000+
€0.102
2000+
€0.100
Min: 100 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
WE-CBF Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1635749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.229
50+
€0.156
250+
€0.155
500+
€0.152
1500+
€0.149
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
-
200mA
WE-CBF Series
-
-
0.45ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1748576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.260
100+
€0.228
500+
€0.200
1000+
€0.189
2000+
€0.180
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
500mA
WE-CBF HF Series
-
-
0.32ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0562
100+
€0.041
500+
€0.0324
1000+
€0.0219
2000+
€0.0215
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
2.2A
EMIFIL BLM18KG Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1308783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0772
100+
€0.0574
500+
€0.0533
1000+
€0.0486
2000+
€0.0457
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
2A
MFB Series
-
-
0.09ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2292457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.122
250+
€0.0742
1000+
€0.0649
5000+
€0.0586
10000+
€0.056
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
1A
MI Series
-
-
0.15ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0944
100+
€0.0696
500+
€0.0543
2500+
€0.0477
5000+
€0.0353
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
-
200mA
EMIFIL BLM15HD Series
-
-
2.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1308768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0631
100+
€0.0469
500+
€0.0436
1000+
€0.0398
2000+
€0.0374
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
-
3A
MFB Series
-
-
-
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.172
100+
€0.138
500+
€0.110
1000+
€0.102
2000+
€0.100
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
WE-CBF Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2292305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.152
100+
€0.105
500+
€0.0791
1000+
€0.0689
2250+
€0.0672
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
135ohm
-
5A
28L0138 Series
-
-
0.01ohm
-
-
8.89mm
-
-
Through Hole
-40°C
125°C
-
1515708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0591
100+
€0.0419
500+
€0.0324
1000+
€0.0219
2000+
€0.021
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.2kohm
-
50mA
EMIFIL BLM18BD Series
-
-
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0562
100+
€0.0391
500+
€0.0305
1000+
€0.0267
2000+
€0.0229
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
1.4A
EMIFIL BLM18PG Series
-
-
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.106
100+
€0.0744
500+
€0.0562
1000+
€0.0467
2000+
€0.0405
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
200mA
EMIFIL BLM21BD Series
-
-
0.35ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2066854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.300
50+
€1.230
250+
€1.210
500+
€1.180
1000+
€1.130
More Pricing...
Min: 5 / Mult: 5
3312 [8530 Metric]
100ohm
-
10A
WE-MPSB Series
-
-
0.004ohm
-
± 25%
8.5mm
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
9265252

RoHS

Each
10+
€0.126
100+
€0.0748
500+
€0.052
1000+
€0.0432
2500+
€0.0379
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
134ohm
-
3A
-
-
-
-
-
-
9mm
-
-
Through Hole
-
-
-
1308790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.105
50+
€0.0782
250+
€0.0727
500+
€0.0663
1500+
€0.0623
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
-
6A
MFB Series
-
-
0.015ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1635737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.172
100+
€0.145
500+
€0.116
1000+
€0.107
2000+
€0.105
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
1A
WE-CBF Series
-
-
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2292301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.222
100+
€0.166
500+
€0.133
1000+
€0.122
2500+
€0.113
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
48ohm
-
10A
28F Series
-
-
750µohm
-
-
4.06mm
3.05mm
2.54mm
SMD
-40°C
125°C
-
1515741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0572
100+
€0.040
500+
€0.0315
1000+
€0.0276
2000+
€0.0234
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
-
1A
EMIFIL BLM18PG Series
-
-
0.05ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.190
100+
€0.143
500+
€0.114
1000+
€0.105
2000+
€0.103
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
WE-CBF Series
-
-
0.03ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1781089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0591
100+
€0.041
500+
€0.0324
1000+
€0.020
2000+
€0.0191
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
3A
EMIFIL BLM18KG Series
-
-
0.03ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1635679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.148
100+
€0.137
500+
€0.111
2500+
€0.0945
5000+
€0.0881
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
200mA
WE-CBF Series
-
-
1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
9265260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.243
500+
€0.103
2500+
€0.0802
10000+
€0.0642
20000+
€0.0555
More Pricing...
Min: 10 / Mult: 10
-
49ohm
-
5A
-
-
-
600µohm
-
-
4mm
3mm
2.55mm
SMD
-
-
-
1800374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.194
50+
€0.192
250+
€0.177
500+
€0.170
1500+
€0.153
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
-
2.5A
WE-CBF Series
-
-
0.07ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1308770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0631
100+
€0.0469
500+
€0.0436
1000+
€0.0398
2000+
€0.0374
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
226-250 of 4985 items
of 200 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account