ex VAT

14.2mm Cylindrical Core Ferrites:

9 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635655

RoHS

Date/Lot Code

Each
1+
€1.340
5+
€1.160
10+
€1.140
25+
€1.120
50+
€1.100
More Pricing...
Min: 1 / Mult: 1
14.2mm
25mm
7.2mm
845ohm
WE-AFB Series
9640509

RoHS

Each
1+
€1.300
10+
€0.777
50+
€0.540
100+
€0.448
200+
€0.393
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
7mm
210ohm
-
9640495

RoHS

Date/Lot Code

Each
1+
€1.350
10+
€0.806
50+
€0.560
100+
€0.466
200+
€0.408
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
6.35mm
220ohm
-
9640525

RoHS

Each
1+
€1.170
10+
€0.699
50+
€0.486
100+
€0.404
200+
€0.354
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
8mm
150ohm
-
3237571

RoHS

Date/Lot Code

Each
1+
€1.110
5+
€1.100
10+
€1.080
25+
€1.030
50+
€0.915
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
8.2mm
220ohm
WE-AFB Series
1869780

RoHS

Date/Lot Code

Each
1+
€4.310
5+
€4.050
10+
€3.740
20+
€3.700
40+
€3.530
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
6.35mm
80ohm
WE-AFB Series
3517061

RoHS

Date/Lot Code

Each
1+
€1.420
5+
€1.060
10+
€1.010
25+
€0.961
50+
€0.851
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
6.35mm
278ohm
WE-AFB Series
3517016

RoHS

Date/Lot Code

Each
1+
€1.120
5+
€0.949
10+
€0.920
25+
€0.890
50+
€0.823
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
6.4mm
278ohm
WE-AFB Series
3517025

RoHS

Date/Lot Code

Each
1+
€1.300
5+
€1.050
10+
€1.010
25+
€0.974
50+
€0.886
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
8.2mm
220ohm
WE-AFB Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account