ex VAT

9mm Cylindrical Core Ferrites:

9 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364500

RoHS

Each
1+
€1.650
10+
€1.030
50+
€0.901
Min: 1 / Mult: 1
19mm
11mm
9mm
-
300MHz
-
ESD-R Series
1635659

RoHS

Each
1+
€1.300
5+
€1.210
10+
€1.190
25+
€1.090
50+
€0.962
More Pricing...
Min: 1 / Mult: 1
16mm
17mm
9mm
-
-
577ohm
WE-AFB Series
9640517

RoHS

Each
1+
€0.506
10+
€0.393
50+
€0.348
200+
€0.323
400+
€0.306
More Pricing...
Min: 1 / Mult: 1
16.9mm
17mm
9mm
-
-
140ohm
MP 33RH Series
2894681

RoHS

Date/Lot Code

Each
1+
€1.180
5+
€1.170
10+
€1.150
25+
€1.130
50+
€1.100
More Pricing...
Min: 1 / Mult: 1
16mm
28mm
9mm
-
-
217ohm
WE-AFB Series
3551462

RoHS

Date/Lot Code

Each
1+
€2.570
5+
€2.300
10+
€2.080
25+
€1.840
50+
€1.690
More Pricing...
Min: 1 / Mult: 1
16mm
28mm
9mm
-
-
205ohm
WE-AEFA Series
3770723

RoHS

Each
1+
€0.527
50+
€0.284
100+
€0.252
250+
€0.214
500+
€0.187
More Pricing...
Min: 1 / Mult: 1
15.1mm
5mm
9mm
-
-
-
B64290L0658 Series
4130119

RoHS

Date/Lot Code

Each
1+
€1.710
10+
€0.977
80+
€0.915
160+
€0.853
560+
€0.621
More Pricing...
Min: 1 / Mult: 1
19mm
11mm
9mm
10MHz
-
-
ESD-R Series
4073631

RoHS

Each
1+
€1.820
10+
€0.998
80+
€0.963
160+
€0.826
560+
€0.737
More Pricing...
Min: 1 / Mult: 1
19mm
11mm
9mm
-
300MHz
-
ESD-R Series
2364497

RoHS

Date/Lot Code

Each
720+
€0.369
Min: 720 / Mult: 720
16mm
17mm
9mm
-
300MHz
-
ESD-R Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account