ex VAT

8.2mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3237571

RoHS

Date/Lot Code

Each
1+
€1.110
5+
€1.100
10+
€1.080
25+
€1.030
50+
€0.915
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
8.2mm
220ohm
WE-AFB Series
3551461

RoHS

Date/Lot Code

Each
1+
€3.890
5+
€3.480
10+
€3.140
25+
€2.780
50+
€2.560
More Pricing...
Min: 1 / Mult: 1
14mm
28.5mm
8.2mm
200ohm
WE-AEFA Series
2082455

RoHS

Date/Lot Code

Each
1+
€4.920
3+
€4.620
5+
€4.450
10+
€4.270
20+
€4.040
More Pricing...
Min: 1 / Mult: 1
-
16mm
8.2mm
504ohm
WE-NCF Series
3517025

RoHS

Date/Lot Code

Each
1+
€1.300
5+
€1.050
10+
€1.010
25+
€0.974
50+
€0.886
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
8.2mm
220ohm
WE-AFB Series
2082454

RoHS

Date/Lot Code

Each
1+
€4.830
3+
€4.530
5+
€4.360
10+
€4.190
20+
€3.970
More Pricing...
Min: 1 / Mult: 1
-
13mm
8.2mm
396ohm
WE-NCF Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account