ex VAT

7.2mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635655

RoHS

Date/Lot Code

Each
1+
€1.310
5+
€1.290
10+
€1.270
25+
€1.250
50+
€1.220
More Pricing...
Total:€1.31
Min: 1 / Mult: 1
-
14.2mm
25mm
7.2mm
-
845ohm
WE-AFB Series
4259855

RoHS

Each
1+
€2.090
10+
€1.780
25+
€1.580
50+
€1.470
100+
€1.430
More Pricing...
Total:€2.09
Min: 1 / Mult: 1
-
16.9mm
16.8mm
7.2mm
1MHz
18ohm
TRMH Series
3551460

RoHS

Date/Lot Code

Each
1+
€3.280
5+
€2.930
10+
€2.650
25+
€2.350
50+
€2.160
More Pricing...
Total:€3.28
Min: 1 / Mult: 1
-
14mm
25mm
7.2mm
-
210ohm
WE-AEFA Series
3953903

RoHS

Date/Lot Code

Each
1+
€0.768
10+
€0.606
25+
€0.554
50+
€0.513
100+
€0.486
More Pricing...
Total:€0.77
Min: 1 / Mult: 1
13.45mm
13.45mm
-
7.2mm
-
-
-
3953883

RoHS

Date/Lot Code

Each
1+
€0.966
10+
€0.717
25+
€0.634
50+
€0.580
100+
€0.527
More Pricing...
Total:€0.97
Min: 1 / Mult: 1
13.45mm
13.45mm
-
7.2mm
-
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account